Overview of CY62167EV30LL-45ZXA by Infineon Technologies AG
The CY62167EV30LL-45ZXA is a Standard SRAM chip produced by Infineon Technologies AG, characterized by its 1MX16 configuration, 45ns access time, and CMOS technology within a 48-Pin TSOP-I package. As a part of the electronic components subcategory of SRAMs, this part is engineered for asynchronous operation with a parallel interface, highlighting its capacity for high-speed performance and low power consumption with its 3V operating voltage. The form factor of this part, a 48-pin Thin Small Outline Package (TSOP1-48), lends itself to compact designs while offering the robust functionality expected from modern memory components. This SRAM part operates with a nominal supply voltage of 3V and has a memory density of 16Mbit, making it suitable for a wide range of applications that require fast access to memory in a compact form.
Notable signals it accommodates include common I/O type, providing flexibility in designs where pin efficiency is critical. Additionally, it boasts features such as a standby voltage as low as 1.5V and a nominal supply current of only 0.03 mA, enhancing its appeal for power-sensitive applications. The part also adheres to RoHS compliance indicating it is manufactured with a consideration for environmental standards.
Industry Applications for CY62167EV30LL-45ZXA
The distinct characteristics of the CY62167EV30LL-45ZXA make it an attractive option for various industry applications. While the potential uses are extensive, it’s crucial to note these are conceptual illustrations and must be thoroughly evaluated by engineering teams for specifics:
- Consumer Electronics: Devices requiring rapid access to memory such as digital cameras, portable media players, and game consoles potentially benefit from this part’s high-speed data retrieval capabilities.
- Internet of Things (IoT): Smart home devices, including sensors, smart locks, and other IoT gadgets, could integrate this memory chip for its low power consumption and compact size, enhancing device efficiency and battery life.
- Computing and Data Storage: Aspects such as the rapid access time and sizable memory density might render the SRAM suitable for external cache applications or as temporary storage in computing environments, supporting fast data processing and retrieval.
- Industrial Automation: Machinery and control systems that require quick, reliable access to data for real-time processing might also find this part beneficial. The industrial temperature grade ensures reliability under varying operational conditions.
Note: These potential industry applications serve as examples and require detailed analysis and verification by design and engineering teams to ensure compliance with industry standards and application-specific requirements.
About Infineon Technologies AG
Infineon Technologies AG is a leading global player in the semiconductor industry, focusing on technologies that address the challenges of energy efficiency, mobility, and security. The company’s portfolio spans various domains, including automotive, industrial power control, power management, and chip card & security solutions. When it comes to memory products, specifically SRAMs, Infineon Technologies is esteemed for its innovation and quality. The CY62167EV30LL-45ZXA and similar parts manufactured by Infineon are exemplar of the company’s commitment to delivering high-performance, reliable memory solutions conducive to a plethora of modern applications. Infineon continuously advances its memory technology, ensuring products meet rigorous standards of efficiency and durability.
Where to Find CY62167EV30LL-45ZXA by Infineon Technologies AG
To procure the CY62167EV30LL-45ZXA SRAM chip, we recommend performing a comprehensive search on findchips.com. This platform provides access to the most current stock levels, pricing, and availability from leading distributors worldwide. For searching alternate SRAMs or other memory solutions offered by Infineon Technologies AG or alternative manufacturers, Findchips offers an extensive database for comparison and procurement.
Historically, this part has been available from distributors such as EBV Elektronik, Rochester Electronics, Verical, Future Electronics, Mouser Electronics, Avnet Americas, and DigiKey. However, for the most up-to-date information on availability and pricing, visiting findchips.com is advised.