Overview of CY62177EV30LL-55BAXI by Infineon Technologies AG
The CY62177EV30LL-55BAXI by Infineon Technologies AG encapsulates a range of advanced features tailored for high-performance and low-power applications. As a standard static random-access memory (SRAM) component, this part features a 2M x 16 configuration, providing a total memory density of 32 megabits. With an access time of a maximum of 55 nanoseconds and operating in a CMOS technology, it facilitates rapid data access and low power consumption, making it an ideal choice for a wide array of applications. Its compact package is a plastic encapsulated 48-ball fine-pitch ball grid array (FBGA-48) measuring 8 x 9.50 mm in dimensions and 1.20 mm in height, which is RoHS compliant and designed for surface mount technology (SMT).
Noteworthy attributes from its specification include an industrial operating temperature range from -40 °C to 85 °C, making it suitable for environments that require a wide temperature tolerance. Its moisture sensitivity level (MSL) of 3 indicates that it can withstand exposure to moisture for a specified period without degrading its performance. Additionally, the component is specified to have a low standby current of up to 0.000017 A, and its supply voltage ranges from 2.2 V to 3.7 V with a nominal value of 3 V, ensuring compatibility with various power supplies and minimizing power consumption during operation.
Industry Applications for CY62177EV30LL-55BAXI
Given its robust performance characteristics, the CY62177EV30LL-55BAXI could potentially serve a multitude of industries. Its design caters to applications where rapid data access and minimal power consumption are paramount. Here are some illustrative use cases across various sectors:
- Internet of Things (IoT) & Smart Cities: Devices such as environmental monitors, smart lighting, and traffic control systems might utilize this SRAM for fast data buffering and processing, leveraging its low power consumption for battery-powered or energy-efficient solutions.
- Consumer Electronics: In consumer gadgets like portable gaming consoles, digital cameras, and wearable technology, the memory’s high speed and power efficiency could potentially enhance performance and extend battery life.
- Telecommunications: Networking equipment, such as routers, switches, and base stations, may benefit from the component’s rapid access times and reliability, ensuring efficient data flow and storage in high-speed communication environments.
- Computing and Data Storage: The part could serve in auxiliary storage or caching roles within desktops, servers, and data centers, helping to alleviate bottlenecks by providing swift access to frequently used data.
These applications are merely illustrative and should be thoroughly analyzed and verified by engineering and design teams to assess suitability in any given scenario.
About Infineon Technologies AG
Infineon Technologies AG is a leading global semiconductor manufacturer, known for its wide range of innovative products in the memory sector, including SRAMs, DRAMs, and Flash memory. The company specializes in providing high-performance memory solutions that cater to a diverse range of application needs across the electronics industry. The CY62177EV30LL-55BAXI is part of their extensive portfolio of SRAM products, characterized by their advanced technology, reliability, and efficiency. Infineon’s commitment to quality and sustainability is reflected in their products’ compliance with environmental regulations, including RoHS and REACH, ensuring they meet current environmental standards for electronic components.
Where to Find CY62177EV30LL-55BAXI by Infineon Technologies AG
For those looking to procure the CY62177EV30LL-55BAXI, findchips.com provides up-to-date listings of stock availability and pricing from a variety of distributors. Historically, this part has been available from distributors such as New Advantage Corporation, EBV Elektronik, Rutronik, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, it is crucial to check FindChips.com for current stock levels, pricing, and potential alternatives. When searching for SRAM components, leveraging the SRAMs link on FindChips can facilitate finding both the CY62177EV30LL-55BAXI and comparable parts from Infineon Technologies AG or other manufacturers, enabling a comparative analysis to ascertain the best fit for your application needs.