Overview of CY62187EV30LL-55BAXI by Infineon Technologies AG
The CY62187EV30LL-55BAXI, manufactured by Infineon Technologies AG, is a standard SRAM chip offering a 64Mbit memory capacity with a 4M x 16bit configuration. It operates with an access time of 55ns within a supply voltage range of 2.2V to 3.7V, nominally at 3V. This part is housed in a FBGA-48 package with dimensions of 8 x 9.50 mm and a height of 1.40 mm. The package is lead-free, adhering to RoHS compliance for environmental consideration. Its asynchronous operation mode and CMOS technology make it a versatile and energy-efficient solution for a broad range of applications. The part features a common I/O type and utilizes a parallel interface for communication, enhancing its ease of integration and speed of operation.
Industry Applications for CY62187EV30LL-55BAXI
The CY62187EV30LL-55BAXI is designed for applications that demand high memory density and fast access times. Whilst the official possible industry applications include consumer electronics, this SRAM chip might potentially be used in a variety of contexts. Note, the applications listed below are conceptual and should be verified by engineering and design teams for adherence to specific requirements.
-
Consumer Electronics: Due to its high memory density and quick access times, the CY62187EV30LL-55BAXI could be ideally suited for consumer electronics such as high-performance gaming devices, portable media players, and advanced digital cameras. Devices in these categories require fast and reliable storage to manage active data such as game states, high-resolution images, and video playback buffers.
-
Industrial Control Systems: The part’s robust operating temperature range of -40°C to 85°C makes it potentially suitable for industrial control applications. Its capacity and speed could be advantageous in automation systems, where rapid processing of sensor data and control signals are critical for system responsiveness and reliability.
-
Telecommunications: Within telecom infrastructure, the CY62187EV30LL-55BAXI might find use in equipment such as routers and switches. These devices often require high-speed memory for packet buffering and routing operations, ensuring efficient data flow across networks.
-
Networking Hardware: Similarly, in networking hardware, including network attached storage (NAS) devices, this specific SRAM component could be utilized for managing data traffic and optimizing read/write operations, improving overall device performance.
Please consider that these potential industry applications are illustrative and require comprehensive validation for any specific use case.
About Infineon Technologies AG
Infineon Technologies AG is a leading global provider in the field of semiconductors, offering a broad range of electronic components that find use in automotive, industrial power control, power management, and chip card and security applications. Within the realm of SRAMs, Infineon is known for producing high-quality, reliable memory solutions. The CY62187EV30LL-55BAXI is a testament to Infineon’s commitment to technology innovation, providing high-speed storage solutions that facilitate advanced electronic applications. Infineon’s portfolio includes a diverse array of memory products, catering to the ever-growing demand for efficient and high-capacity memory in the electronics industry.
Where to Find CY62187EV30LL-55BAXI by Infineon Technologies AG
For those looking to purchase the CY62187EV30LL-55BAXI, findchips.com offers a comprehensive search tool to find current stock levels and pricing from various distributors. This SRAMs chip has historically been available at distributors such as EBV Elektronik, Chip1Stop, Rutronik, and Ameya Holding Limited. However, for the most accurate and up-to-date availability and pricing, it’s recommended to use findchips.com. This platform enables users to easily compare options and ensures that procurement professionals and engineers can find the best sources for their components.