CY7C2663KV18-550BZXI by Infineon Technologies AG

Overview of CY7C2663KV18-550BZXI by Infineon Technologies AG

The CY7C2663KV18-550BZXI is a QDR II Plus SRAM (Static Random-Access Memory) component featuring an organized structure of 8M x 18 bits, resulting in a total memory density of 144 megabits, or 150,994,944 bits. This part is designed with a pipelined architecture allowing for higher performance with access times as low as 0.45 ns. It operates synchronously at a maximum clock frequency of 550 MHz, which is particularly beneficial in high-speed applications requiring rapid data processing.

Manufactured by Infineon Technologies AG, the CY7C2663KV18-550BZXI employs a low-profile ball grid array (FBGA-165) package, which measures 17 mm in length and 15 mm in width, ensuring efficient use of space on printed circuit boards. The component features separate I/O types, allowing for independent read and write operations, enhancing its versatility in various applications.

This SRAM chip is compliant with both ROHS and REACH standards, ensuring that it meets environmental and safety requirements. It is rated for industrial-grade applications with an operating temperature range from -40 °C to 85 °C, making it suitable for rugged environments. The typical supply voltage for this part is 1.8 V, with a maximum of 1.9 V and a minimum of 1.7 V, which aligns well with modern low-power electronic designs.

Overall, the CY7C2663KV18-550BZXI presents a robust option for memory solutions in high-speed data applications, particularly those requiring efficient chip design and thermal management. As of the current writing, the specified factory lead time for procurement is approximately 11 weeks.

Industry Applications for CY7C2663KV18-550BZXI

Considering the specifications and attributes of the CY7C2663KV18-550BZXI, several industry applications might benefit from its features:

  • Industrial Automation: The high-speed performance and robust design of this SRAM could potentially be utilized in programmable logic controllers (PLCs) or industrial computers to enhance control systems. The pipelined architecture allows for faster data handling in automation processes.
  • Robotics and Drones: Given its ability to operate efficiently under varying temperatures, the CY7C2663KV18-550BZXI might be implemented in control systems for robotic arms or drones, where precise and rapid data access is critical for operational efficiency.
  • Renewable Energy Systems: In the context of renewable energy management systems, this SRAM could potentially serve in energy inverters and controllers, enabling quick processing of data from various sensors and managing power distribution effectively.

It is important to note that these potential industry applications are only conceptual and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. The rigorous operating specifications along with environmental compliance make it a suitable candidate for these industries.

About Infineon Technologies AG

Infineon Technologies AG is a global semiconductor manufacturer known for its innovative memory solutions, including a wide variety of SRAM components. With a focus on enhancing performance and efficiency in memory technologies, the company designs products that meet the stringent requirements of modern applications. The CY7C2663KV18-550BZXI exemplifies their commitment to high-speed data handling featuring low power consumption.

In addition to the CY7C2663KV18-550BZXI, Infineon manufactures a range of similar SRAM products designed for various applications, demonstrating their expertise in this critical component of memory. Their effective technologies enable integration into applications across an array of sectors, such as automotive, industrial, and electronics.

Research Price and Stock for CY7C2663KV18-550BZXI by Infineon Technologies AG on Findchips.com

For accurate and up-to-date information regarding the stock and pricing of the CY7C2663KV18-550BZXI, it is recommended to consult Findchips.com. This platform can provide the necessary data to ensure competitive procurement of this component and can also guide you to related parts within the SRAMs subcategory which may serve alternative application needs.

Historically, this part has been listed with distributors such as EBV Elektronik, Chip-Germany GmbH, Verical, and Future Electronics, among others. However, it is advisable to check current stock levels and pricing on Findchips to ensure availability before making any procurement decisions.

Compare pricing for CY7C2663KV18-550BZXI and other SRAMs / Memory at findchips.com