CY7C68013A-100AXC by Infineon Technologies AG

Overview of CY7C68013A-100AXC by Infineon Technologies AG

The CY7C68013A-100AXC is a highly integrated USB bus controller built on a CMOS technology basis, packaged in a 100-pin TQFP (Thin Quad Flat Pack). This component is part of the EZ-USB FX2LP series of microcontrollers, featuring an 8051 core with a maximum CPU speed of 48MHz. The device offers a program memory size of 16KB and an equal RAM memory size of 16KB, suitable for high-performance data transfer applications requiring efficient memory management.

Designed primarily for USB peripherals, the CY7C68013A-100AXC supports high-speed data transfer rates up to 60 MBps, making it capable of handling complex and data-intensive USB functionalities. It operates within the supply voltage range of 3.0V to 3.6V, with a nominal voltage of 3.3V, and a maximum supply current of 85 mA. The IC is notably equipped with 40 configurable I/O lines, adding to its versatility in various USB interfacing applications.

This device, from Infineon Technologies AG, complies with standards such as RoHS and REACH, ensuring its suitability for global applications while adhering to environmental regulations. It is also characterized by its moisture sensitivity level (MSL) 3, which accommodates standard assembly processes for electronic components. The current factory lead time for this product, as of the current writing, is approximately four weeks.

Industry Applications for CY7C68013A-100AXC

  • Internet of Things (IoT): Given its capabilities in handling high data transfer rates and numerous I/Os, the CY7C68013A-100AXC potentially serves as a central controller in IoT devices which require interfacing with various sensors and actuators over USB connections. The efficiency provided by its 8051 core architecture and compatibility with USB standards could make it integral to IoT hubs and gateways.
  • Computing and Data Storage: The chip might be used in data management applications within computing systems, particularly those requiring quick, efficient USB data transfers. Its high-speed interface makes it a potential candidate for external USB storage solutions, where performance is critical.
  • Electronic Manufacturing: In electronic test equipment or manufacturing setups, this USB controller could potentially be utilized in the development of systems that require robust USB communication capabilities. It provides the necessary I/O and bus integrity, essential for complex manufacturing systems.

These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specifics of application requirements. Similar parts within the Bus Controllers subdivision might also be considered based on specific needs.

About Infineon Technologies AG

Infineon Technologies AG is a leading manufacturer within the semiconductor industry, noted for their robust portfolio of microcontroller and processor solutions, including an array of CY7C68013A-100AXC and related products. The company has a strong focus on technological advancement and reliability, making substantial contributions to the Bus Controllers category. With a commitment to sustainability and innovation, Infineon continues to offer leading-edge solutions that aid developers in overcoming technical challenges.

Where to Find CY7C68013A-100AXC by Infineon Technologies AG

For individuals or organizations looking to procure the CY7C68013A-100AXC, it is imperative to research through available distributors. Previously, this part has been available through distributors such as New Advantage Corporation, EBV Elektronik, Chip1Stop, TME, and Future Electronics among others. Due to the fluctuating nature of electronic component availability, potential buyers should verify current stock levels and pricing details through findchips.com where both the CY7C68013A-100AXC and other alternative Bus Controllers from Infineon Technologies AG or other manufacturers can be compared and procured efficiently.

Compare pricing for CY7C68013A-100AXC and other Bus Controllers / Microcontrollers and Processors at findchips.com