CY7C68013A-128AXC by Infineon Technologies AG

Overview of CY7C68013A-128AXC by Infineon Technologies AG

The CY7C68013A-128AXC by Infineon Technologies AG is a universal serial bus (USB) controller that operates with high-speed peripheral interfaces. Manufactured in a CMOS process, it is packaged in a TQFP-128 form factor, providing a compact solution for advanced USB applications. This product is part of the Bus Controllers subcategory under the broader category of Microcontrollers and Processors. It supports a data transfer rate of up to 60 MBps and is designed for applications requiring fast data communication through the USB interface.

This component is characterized by a maximum operating temperature of 70°C and a supply voltage range from 3 V to 3.6 V, with a nominal operation at 3.3 V. It is compatible with I2C, UART, and USB bus systems, making it versatile for various applications. The CY7C68013A-128AXC features a 16-bit address bus width and an 8-bit external data bus width, enhancing its performance in data-intensive operations. Its clock frequency can reach up to 48 MHz, ensuring efficient processing speed for high-speed peripherals. The component’s surface mount technology facilitates its integration into multiple electronic assemblies.

Industry Applications for CY7C68013A-128AXC

The CY7C68013A-128AXC’s performance attributes and technical specifications make it suitable for a variety of industry applications. Potential applications require analysis and verification by engineering and design teams due to the varied demands of these sectors. Some of the sectors that might utilize this USB bus controller include:

  • Education and Research: In educational laboratories and research institutions, this component could be used in the development of scientific instruments requiring high-speed data transfer to compute units.
  • Internet of Things (IoT): For IoT devices requiring efficient and fast communication interfaces, the CY7C68013A-128AXC can provide the necessary USB connectivity to transfer data between sensors, actuators, and central processors.
  • Computing and Data Storage: In computing hardware, such as high-performance PCs and servers, this USB controller can enhance peripheral connectivity, supporting external storage devices, and high-speed data transfer peripherals.
  • Aerospace and Defense: For systems requiring robust and reliable data communication, the component’s performance in extreme operational conditions makes it a potential choice for aerospace and defense applications.
  • Healthcare: Medical devices that rely on fast and reliable data transfer for diagnostics and patient monitoring could incorporate this USB controller for improved connectivity and performance.
  • Automotive: In the automotive sector, the CY7C68013A-128AXC could enhance onboard diagnostics systems and infotainment systems, requiring efficient communication between various modules.

Note that the specific operational requirements and environmental conditions of these applications necessitate thorough verification by professional engineering teams before integration.

About Infineon Technologies AG

Infineon Technologies AG is a leading global semiconductor manufacturer specializing in high-performance electronics solutions. Within the broader scope of Microcontrollers and Processors, their portfolio includes a wide range of Bus Controllers, among which the CY7C68013A-128AXC stands out for its USB interfacing capabilities. Infineon is recognized for its commitment to innovation and quality, delivering components that meet the rigorous demands of various industries, including automotive, industrial, and telecommunications. Their product line is extensive, covering everything from simple microcontrollers to complex integrated circuits designed for specific applications.

Where to Find CY7C68013A-128AXC by Infineon Technologies AG

To source the CY7C68013A-128AXC, it is recommended to consult FindChips.com for up-to-date stock levels and competitive pricing from various distributors. Historically, distributors such as Rutronik, Ameya Holding Limited, TME, Rochester Electronics, Future Electronics, Mouser Electronics, Avnet Americas, and DigiKey have listed this part. However, availability can fluctuate, and for the most current information regarding stock and suppliers, visiting FindChips.com is advisable. This site allows not only for the comparison of pricing and availability for CY7C68013A-128AXC but also for searching other Bus Controllers / Microcontrollers and Processors that might be offered by Infineon Technologies AG or other manufacturers.

Compare pricing for CY7C68013A-128AXC and other Bus Controllers / Microcontrollers and Processors at findchips.com