Overview of CY7C68013A-56LTXI by Infineon Technologies AG
The CY7C68013A-56LTXI is a USB Bus Controller designed using CMOS technology, encapsulated in a QFN-56 package. This part is noted for its 8-bit FX2LP architecture based on the 8051 CICS microcontroller architecture. It operates at a nominal supply voltage of 3.3V, with a maximum of 3.6V and a minimum of 3V, making it compatible with various systems requiring low voltage operation.
The device offers a maximum clock frequency of 48 MHz, enabling efficient processing power, and supports a wide range of bus compatibility including I2C, UART, and USB interfaces. The maximum data transfer rate is 60 MBps, which positions it well for applications requiring fast data throughput.
The QFN-56 package includes 56 terminals, with a moisture sensitivity level of 3, making it suitable for various environments. The part is compliant with RoHS regulations, ensuring that it adheres to environmental standards. Additionally, it has reached the end of its product life cycle, indicating it may be phased out, but it remains an essential component in systems relying on USB communication.
As of the current writing, the factory lead time is reported as 2 days, which might be a consideration for procurement planning. The operating temperature range extends from -40 °C to 105 °C, which supports a variety of industrial applications.
Industry Applications for CY7C68013A-56LTXI
The CY7C68013A-56LTXI could potentially find application in several industry verticals due to its robust features. Here are a few possible sectors where this part might be utilized:
- Computing and Data Storage: The device might be used in USB controllers in personal computers, laptops, and external hard drives, facilitating fast data transfer rates essential for modern computing tasks.
- Internet of Things (IoT): In IoT applications, the CY7C68013A-56LTXI might be integrated into devices requiring USB connectivity, such as smart sensors or home automation systems, enabling seamless communication between devices.
- Telecommunications: The part could also potentially be employed in communication devices that require high-speed USB interfaces to connect with other peripherals, such as modems and routers, facilitating data exchange across networks.
- Electronic Manufacturing: This bus controller might support various fabricated products, such as USB hubs or other modular electronics that demand reliable USB communication features.
- Education and Research: It could also be found in educational kits or research tools that utilize USB connections for data logging or device interfacing in practical experimentation scenarios.
It is important to note that these potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Infineon Technologies AG
Infineon Technologies AG is recognized in the semiconductor industry for manufacturing a diverse range of components, including microcontrollers and processors. Within their lineup, the CY7C68013A-56LTXI stands out in the Bus Controllers segment. The company focuses on providing solutions that enhance the connectivity and functionality of electronic devices.
In addition to the CY7C68013A-56LTXI, Infineon offers a variety of similar bus controllers that are designed for different applications within multiple industries, demonstrating their commitment to technological advancement and integration in electronic communications.
Research Price and Stock for CY7C68013A-56LTXI by Infineon Technologies AG on Findchips.com
To evaluate the current pricing and stock availability for CY7C68013A-56LTXI, it is advisable to visit Findchips.com. Users can also explore the Bus Controllers category to find alternative parts that might be offered by Infineon Technologies AG or other manufacturers.
Historically, distributors such as Flip Electronics, EBV Elektronik, Chip One Stop, Rochester Electronics, and Future Electronics have provided access to this part. However, stock levels may fluctuate, and it is recommended to verify current availability through Findchips.