Overview of CY7C68013A-56PVXC by Infineon Technologies AG
The CY7C68013A-56PVXC is a high-speed USB peripheral controller that integrates the functionality of an 8051 microcontroller with an enhanced USB interface. This device is housed in a 56-pin SSOP (Shrink Small-Outline Package) with a CMOS technology base. The part operates with a supply voltage range from 3.0V to 3.6V, with a typical operating voltage of 3.3V. As a product within the EZ-USB FX2LP Family, it features a flexible architecture including 16KB of program memory, 16KB of RAM, and a maximum clock frequency of 48 MHz.
This controller supports a variety of interfaces including I2C, UART, and USB, making it a versatile choice for complex applications requiring multiple communications standards. It also offers a data transfer rate up to 60 MBps and a maximum operating temperature of 70°C.
This part is RoHS compliant and adheres to the latest environmentally friendly manufacturing standards, including REACH compliance and a moisture sensitivity level of 3. The terminal finish of Nickel/Palladium/Gold provides high reliability in terms of connectivity. The part’s life cycle is currently classified as “End of Life” which suggests that supply might be limited and alternatives may be considered for new designs.
Industry Applications for CY7C68013A-56PVXC
Potential industry applications for the CY7C68013A-56PVXC are vast due to its versatile features that support a range of technologies. Here are some industries where this device might be most effective:
- Internet of Things (IoT): With its integrated USB functionality and support for serial communication interfaces like UART and I2C, this controller could potentially be used in IoT devices that require high-speed data transfer or connections with other peripheral devices. Examples include smart home appliances, IoT gateways, and wearables.
- Computing and Data Storage: This device’s high data transfer rate and bus compatibility features make it suitable for computing applications where fast USB data transfer is crucial. It could be used in external hard drives, high-performance compute modules, and SSDs.
- Electronic Manufacturing: As manufacturing processes become more automated and connected, devices like the CY7C68013A-56PVXC might be used in manufacturing equipment that requires robust USB communication interfaces for diagnostics or controller management.
- Telecommunications: This controller could also possibly be used in telecommunication equipment, such as modems and routers, which benefit from high-speed USB connectivity for firmware updates or data logging tasks.
These industry applications are conceptual/illustrative and should be thoroughly analyzed and verified by engineering and design teams for adherence to industry standards and specific application requirements.
About Infineon Technologies AG
Infineon Technologies AG is a leader in the semiconductor industry, renowned for its innovative contributions in the field of high-tech electronic components, particularly in the Bus Controllers as part of their Microcontrollers and Processors category. Products like the CY7C68013A-56PVXC underscore Infineon’s commitment to developing microcontrollers that aid in the rapid deployment of new technologies in the consumer, automotive, and industrial sectors. Infineon continues to expand its product lines with improvements in integration, efficiency, and performance, and is known for a robust portfolio of similar high-performance devices.
Where to Find CY7C68013A-56PVXC by Infineon Technologies AG
To find the CY7C68013A-56PVXC, consulting platforms like findchips.com is recommended. Here, potential buyers can also explore a range of options in the Bus Controllers category for alternative parts from Infineon Technologies AG and other manufacturers. Previously, this component has been available at distributors such as EBV Elektronik, Rochester Electronics, Bristol Electronics, Verical, Future Electronics, Mouser Electronics, DigiKey, and Newark. However, due to its End of Life status, current availability and pricing can vary, and checking current stock levels and pricing on findchips.com is advisable.