CY8C5888AXQ-LP096 by Infineon Technologies AG

Overview of CY8C5888AXQ-LP096 by Infineon Technologies AG

The CY8C5888AXQ-LP096 by Infineon Technologies AG is a multifunction peripheral that integrates a 32-bit microcontroller unit (MCU) with 256KB of flash memory. It utilizes the complementary metal-oxide-semiconductor (CMOS) technology and is packaged in a compact TQFP-100 (Thin Quad Flat Package with 100 leads). This device is designed to operate over a wide range of industrial temperatures (-40°C to 85°C), illustrating its robustness for challenging environments.

The part supports a variety of bus compatibilities, including I2C, I2S, LIN, PS/2, SPI, and USB, which makes it highly adaptable for interfacing with different peripheral modules. Its clock speed can reach up to 33 MHz, allowing efficient processing speeds for numerous applications. Furthermore, this component is characterized by a moisture sensitivity level of 3 and has 62 I/O lines for comprehensive connectivity options, suitable for embedded systems requiring multiple input/output expansions.

This device additionally supports boundary scan for easier testing and debugging. As for power requirements, it operates within a broad supply voltage range from 1.71V to 5.5V. Lastly, the CY8C5888AXQ-LP096 is RoHS compliant and has a peak reflow temperature that reflects standard SMT assembly procedures, though the exact specification isn’t pointed out. As of the current writing, the factory lead time for this component is approximately 4 weeks.

Industry Applications for CY8C5888AXQ-LP096

The CY8C5888AXQ-LP096 might be suitable for various industry applications given its feature set and specifications. Here are some potential use cases:

  • Industrial Automation: As a device that supports a variety of bus systems and a wide range of operating temperatures, it could potentially be used in PLCs (Programmable Logic Controllers) or as part of a motor control center where reliable I/O processing is critical.
  • Consumer Electronics: With its multifunctionality and high IO count, this peripheral could potentially be integrated into home automation systems or smart home devices where multiple sensor data aggregation is required.
  • Telecommunications: Given its ability to interface through various communication protocols, it could possibly be used in communication equipment such as routers or modems, which need to manage multiple data streams effectively.
  • Security and Surveillance: With its capability to handle multiple inputs and outputs, this part could be useful in complex security systems requiring the coordination of numerous sensors and cameras.

Note that these potential industry applications are only conceptual/illustritative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Infineon Technologies AG

Infineon Technologies AG is a leader in semiconductor solutions, offering a wide spectrum of products within the Multifunction Peripherals subcategory and broader Microcontrollers and Processors category. Founded in 1999, Infineon excels in providing advanced technologies for high-efficiency applications. The company’s portfolio not only includes CY8C5888AXQ-LP096 but also numerous other multifunction peripherals which are designed to meet the varying demands of the digital and analog world, spanning from automotive systems to industrial automation.

Where to Find CY8C5888AXQ-LP096 by Infineon Technologies AG

To procure CY8C5888AXQ-LP096, it is advisable to visit findchips.com where current stock levels and pricing from various distributors can be compared. Some major distributors historically offering this part include EBV Elektronik, Chip1Stop, Future Electronics, Mouser Electronics, Avnet Americas, and DigiKey. To look for alternate parts within the Multifunction Peripherals that might be offered by Infineon Technologies AG, using the provided link for the subcategory could be beneficial.

Compare pricing for CY8C5888AXQ-LP096 and other Multifunction Peripherals / Microcontrollers and Processors at findchips.com