CY96F348RSBPMC-GS-UJE2 by Infineon Technologies AG

Overview of CY96F348RSBPMC-GS-UJE2 by Infineon Technologies AG

The CY96F348RSBPMC-GS-UJE2 is a 16-bit RISC microcontroller produced by Infineon Technologies AG. It operates at a maximum clock frequency of 56 MHz, making it suitable for applications requiring moderate processing speed and efficiency. This microcontroller features a comprehensive set of functionalities including an Analog-to-Digital Converter (ADC), Direct Memory Access (DMA) channels, and Pulse Width Modulation (PWM) channels, encapsulated within a low-profile, 100-lead LQFP (Low Profile Quad Flat Package) that measures 14 mm x 14 mm.

This device is part of the broader subcategory of Microcontrollers and is versatile enough for a range of applications, from simple user interfaces to more complex machine controls. It supports a wide operating voltage range from 3 V to 5.5 V, with a nominal voltage of 3.3 V, which suits various power environments typical in embedded systems. Furthermore, its RoHS compliance ensures that it meets current environmental standards regarding hazardous substances.

Industry Applications for CY96F348RSBPMC-GS-UJE2

Despite being an obsolete part, the CY96F348RSBPMC-GS-UJE2 potentially fits into various industry applications that require robust, low power consuming, and efficient microcontrollers. Here are several industry use cases where this part might be used, although these suggestions are conceptual and should be verified by engineering and design teams specific to the application.

  • Transportation and Logistics: In this sector, the CY96F348RSBPMC-GS-UJE2 could potentially be employed in fleet management systems to control and monitor vehicle operations. Its ability to handle multiple input/output lines (82 I/O lines) and support for PWM channels allows for effective management of vehicle engine parameters or logistics robotics control systems.
  • Automotive: Given its specification, including an operating temperature range suitable for automotive environments and supplied by a renowned automotive component provider like Infineon, the CY96F348RSBPMC-GS-UJE2 might be used within automotive control units. These might include engine management systems or other onboard diagnostics and monitoring units. However, any application within the automotive industry should ensure compliance with automotive standards, which should be confirmed with the component manufacturer.

It is critical to note that these potential applications are illustrative and require thorough analysis and verification by expert teams to ensure compliance with specific industry standards and requirements.

About Infineon Technologies AG

Infineon Technologies AG is a key player in the semiconductor industry, known for its robust range of Microcontrollers and Processors. Specializing in high-reliability products suited for diverse industry needs, Infineon emphasizes advancements in smart technologies, energy efficiency, and mobility solutions. Regarding microcontrollers, Infineon provides a diverse portfolio including different architectures and specifications to suit a wide range of applications. Products like the CY96F348RSBPMC-GS-UJE2 demonstrate Infineon’s commitment to delivering performance and reliability in complex and demanding electronic setups like automotive and industrial control systems.

Where to Find CY96F348RSBPMC-GS-UJE2 by Infineon Technologies AG

To purchase or gather more information about the CY96F348RSBPMC-GS-UJE2, findchips.com is a recommended resource. There you can also explore alternate parts within the Microcontrollers category from Infineon Technologies or other manufacturers. Historically, distributors such as DigiKey and Newark have carried this type of chip, but for the most current stock levels, pricing, and possibly similar parts, heading directly to an aggregator like FindChips will provide comprehensive and up-to-date information.

Compare pricing for CY96F348RSBPMC-GS-UJE2 and other Microcontrollers / Microcontrollers and Processors at findchips.com