Overview of CY96F6B5RBPMC-GS-UJE1 by Infineon Technologies AG
The CY96F6B5RBPMC-GS-UJE1 is a 16-bit RISC microcontroller featuring FLASH memory, employing the F2MC-16FX CPU core, and capable of operating at a maximum clock frequency of 32MHz. Manufactured by Infineon Technologies AG, this component is encapsulated in a low-profile, fine-pitch 100-pin LQFP (Low Quad Flat Package). It aligns with CMOS technology and is optimized for high-speed signal processing. Despite the datasheet stating a clock frequency maximum of 8 MHz, its design enables performance up to 32 MHz, providing robust speed for complex operations.
The microcontroller’s key attributes include 160KB of flash memory, enabling sizable on-chip storage for application code, and 8192 bytes of RAM for data. It supports a wide operating temperature range from -40°C to 125°C, fitting for harsh environment applications. The device’s power requirements are moderate, with a supply voltage range from 2.7V to 5.5V, making it versatile for different power setups. The CY96F6B5RBPMC-GS-UJE1 offers multiple interfaces and peripheral support, including direct memory access (DMA) channels, external interrupts, and a variety of I/O lines.
From its technical specifications, including support for multiple DMA channels and PWM (Pulse Width Modulation) channels, it is evident that this microcontroller is designed for applications requiring precise control and high-speed data processing. The device’s compliance with REACH indicates its readiness for use in the global market, adhering to the latest environmental standards.
Industry Applications for CY96F6B5RBPMC-GS-UJE1
The CY96F6B5RBPMC-GS-UJE1 microcontroller has potential applications across various industries. Its capabilities lend themselves well to several use cases:
- Consumer Electronics: Devices such as smart home appliances, wearables, and gaming consoles would potentially benefit from this microcontroller. Its robust processing capabilities and wide operating temperature range could support the demanding performance and variability in user environments.
- Internet of Things (IoT): For IoT devices requiring efficient power management, connectivity, and real-time data processing, this microcontroller’s features, including its multiple I/O lines and serial communication interfaces, make it an apt choice. Given its low power modes, it could significantly extend the battery life of portable IoT gadgets.
- Smart Cities: Infrastructure such as intelligent lighting systems, traffic management systems, and environmental monitoring stations might utilize the CY96F6B5RBPMC-GS-UJE1. Its capacity to handle multiple inputs and outputs simultaneously, along with its PWM channels, would facilitate precise control over these applications.
Note that these potential industry applications are conceptual and require thorough analysis by engineering and design teams for adherence to specific application requirements and industry standards.
About Infineon Technologies AG.
Infineon Technologies AG is a leader in the semiconductor industry, specializing in the development of new microelectronics that power modern technology. Infineon’s range of products covers various Microcontrollers and processors designed for efficiency and performance. The CY96F6B5RBPMC-GS-UJE1 is part of Infineon’s broader family of microcontrollers that support a wide range of applications from automotive to industrial and consumer electronics.
Infineon is renowned for its high-quality, innovative products that meet the stringent requirements of the rapidly evolving electronics industry. Their microcontrollers, including similar parts to the CY96F6B5RBPMC-GS-UJE1, are designed with the future in mind, ensuring compatibility with the latest technology trends and applications.
Where to Find CY96F6B5RBPMC-GS-UJE1 by Infineon Technologies AG
To source the CY96F6B5RBPMC-GS-UJE1 microcontroller, findchips.com is an excellent resource for engineers and procurement specialists. Findchips offers real-time data on stock levels, pricing, and availability from multiple distributors. Historically, this component has been available at distributors such as Arrow Electronics and DigiKey. However, for the most current information on sourcing, including potential alternatives from Infineon Technologies AG or other manufacturers, one should explore the Microcontrollers category on findchips.com.