Overview of CYBLE-022001-00 by Infineon Technologies AG
The CYBLE-022001-00 from Infineon Technologies AG is a state-of-the-art Bluetooth Low Energy (BLE) module that incorporates PSoC (Programmable System-on-Chip) technology along with a Bluetooth 4.1 radio in a single, compact, surface-mount device package. Designed to provide a highly flexible solution for wireless communications, this BLE module operates at 2.4GHz and supports single-mode operation, making it suitable for a wide range of applications where low power consumption and minimal space are critical considerations.
This part falls under the Other uPs/uCs/Peripheral ICs subcategory, indicating its role in expanding the capabilities of microcontroller units (MCUs) or processors by adding functionality like Bluetooth connectivity. The CYBLE-022001-00 is recognized for its compliance with RoHS, ensuring that it meets current environmental standards regarding hazardous materials. Additionally, its ‘End Of Life’ status as per its Part Life Cycle Code indicates that while it may still be available, it is approaching or has reached the end of its standard production life, suggesting that customers may need to consider future availability when designing systems. The module’s Temperature Grade is classified as Industrial, making it capable of operating in more demanding thermal environments. Its Moisture Sensitivity Level (MSL) of 3 points to necessary precautions during handling and assembly to prevent moisture-induced damage.
Industry Applications for CYBLE-022001-00
The flexible nature of the CYBLE-022001-00 allows for its potential use across a multitude of industries. Its capabilities make it a strong candidate for integration into a variety of applications requiring wireless communication and low power consumption. However, integration into any specific industry or application requires thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements. Notable potential applications include:
- Consumer Electronics: Given its small form factor and Bluetooth functionality, the CYBLE-022001-00 might potentially be used in wearable devices, smart home products, and portable electronics, where space is at a premium and wireless connectivity is essential.
- Internet of Things (IoT): The module could potentially serve as a Bluetooth communication node in IoT networks, facilitating data exchange between sensors, actuators, and central IoT gateways in environments ranging from smart buildings to industrial automation.
- Healthcare: In healthcare applications, the CYBLE-022001-00 might potentially be employed in patient monitoring devices or wearable health trackers, leveraging its low power consumption for extended battery life and Bluetooth capability for seamless data transmission to medical professionals.
- Industrial Automation: Due to its industrial temperature grade, the module could potentially be used in harsh environments to facilitate wireless communication between machinery and control units, enhancing operational efficiency and monitoring capabilities.
- Smart Cities: The CYBLE-022001-00 might potentially find applications in smart city infrastructure, such as in traffic management systems or environmental monitoring, where its wireless communication abilities enable it to contribute to the interconnectedness of urban services.
Note that these potential industry applications are illustrative and require a precautionary approach to ensure that the part meets specific application criteria.
About Infineon Technologies AG
Infineon Technologies AG is a leading global semiconductor manufacturer specializing in solutions for managing power, sensing functionalities, and connectivity. Particularly within the realm of Other uPs/uCs/Peripheral ICs, Infineon offers a broad range of components, including microcontrollers, digital, analog, mixed-signal devices, and a notable selection of wireless connectivity solutions such as the CYBLE-022001-00. Their product offerings are essential in applications ranging from automotive systems and industrial automation to smart home technologies and IoT devices. Infineon’s strong commitment to research and development ensures their components are at the forefront of technology, addressing the increasing demands for energy efficiency, connectivity, and advanced system integration.
Where to Find CYBLE-022001-00 by Infineon Technologies AG
To find the CYBLE-022001-00 module for procurement, it’s recommended to use findchips.com as a resource. Findchips.com provides comprehensive availability, pricing, and datasheet information for electronic components from various distributors. Historically, the CYBLE-022001-00 has been available from distributors such as Win Source Electronics, Ameya Holding Limited, Avnet Americas, Future Electronics, RS, EBV Elektronik, DigiKey, and Farnell. However, given its ‘End Of Life’ status, it’s crucial to check current stock levels and alternative sources through findchips.com. Additionally, for those seeking alternatives or comparative options, explore the extensive listings under Other uPs/uCs/Peripheral ICs to find suitable parts from Infineon Technologies AG or other manufacturers.