Overview of CYBLE-222014-01 by Infineon Technologies AG
The CYBLE-222014-01 from Infineon Technologies AG is a Bluetooth® Low Energy (BLE) module that operates based on Bluetooth 4.1 standard. This module is designed to offer a versatile, low-energy solution for various wireless applications. With a supply voltage range from 1.8V to 5.5V and a data rate of 1Mbps, it is suitable for a wide array of uses in different environments. The reception sensitivity of -87Dbm aids in ensuring reliable communication over distances, although the maximum signal range specification is not provided. Encased in a square package with dimensions of 10mm x 10mm and a height of just 1.9mm, the module is compact and has been designed for easy integration into space-constrained applications.
Featuring an operating temperature range from -40°C to 85°C, the CYBLE-222014-01 can withstand extreme environments, making it adaptable to industrial applications. Its moisture sensitivity level (MSL) of 3 indicates that it requires a moderate level of moisture protection during storage and handling. Importantly, it is RoHS compliant and REACH compliant, ensuring its suitability for global markets with strict environmental and safety standards.
Industry Applications for CYBLE-222014-01
The diverse features of CYBLE-222014-01 potentially accommodate its utilization across various segments, facilitating a vast range of application scenarios. Given its specifications, here are some illustrative industry applications where it might find utility:
- Consumer Electronics: Due to its compact size and Bluetooth 4.1 capabilities, it could be ideally suited for wearable devices, such as fitness trackers and smartwatches, where power efficiency and wireless communication are paramount. The module’s low power consumption and high data rate might enable swift synchronization of data between devices and smartphones.
- Home Automation and Smart Devices: The CYBLE-222014-01 might be an optimal choice for smart home devices, including lighting controls, smart thermostats, and security systems. These applications would benefit from the module’s small form factor, energy efficiency, and reliable data transmission capabilities. Its industrial temperature range enables these devices to operate in various environmental conditions typically encountered in home settings.
- Internet of Things (IoT): IoT devices, including sensors and actuators in smart agriculture, environmental monitoring, and smart cities, could potentially integrate this module to facilitate wireless communication. The broad operating voltage range and the high data rate make it suitable for transmitting sensor data to central controllers or the cloud, enabling real-time monitoring and control.
- Healthcare Devices: Although not specifically listed among the possible industry applications, portable healthcare devices for remote patient monitoring potentially could utilize this module, provided that the specific use case does not require medical-grade specifications. The CYBLE-222014-01’s energy efficiency and secure Bluetooth connection might support the development of wearable health monitors, such as heart rate or glucose monitors.
Note: These potential industry applications are conceptual/illustrative and require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Infineon Technologies AG
Infineon Technologies AG is a leading global semiconductor manufacturer widely recognized for its innovative contributions to the electronics industry. In the realm of Other Telecom ICs, Infineon offers a broad portfolio of products designed to cater to a spectrum of telecommunication requirements. The CYBLE-222014-01 is just one example of Infineon’s commitment to providing high-quality, reliable wireless communication solutions. This and similar parts manufactured by Infineon are engineered to facilitate seamless integration into telecommunications, computing, automotive, and countless other applications, enabling the development of cutting-edge technologies that drive the industry forward.
Where to Find CYBLE-222014-01 by Infineon Technologies AG
To source the CYBLE-222014-01, we recommend using findchips.com as your go-to platform for real-time information on stock levels, pricing, and to make purchase decisions. By researching CYBLE-222014-01 on findchips.com, you can also explore alternatives within the Other Telecom ICs category, possibly offered by Infineon Technologies AG or other leading manufacturers. Historically, it has been available at notable distributors such as New Advantage Corporation, EBV Elektronik, Chip1Stop, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, current availability can vary, so visiting findchips.com ensures that you have the most up-to-date information.