Overview of CYT2B93CACQ0AZEGS by Infineon Technologies AG
The CYT2B93CACQ0AZEGS is a 32-bit microcontroller from Infineon Technologies AG that operates at a maximum clock frequency of 160 MHz. Packaged in a 64-LQFP (Low-profile Quad Flat Package), this microcontroller integrates a Cortex-M4F CPU family with advanced features including floating point support, and it offers a comprehensive set of peripherals and interfaces. This component is designed for robust performance across a wide operating temperature range from -40°C to 125°C, making it suitable for demanding applications.
This MCU provides a flash type program storage with 2.0625 MB capacity, supporting extensive data manipulation and storage needs for complex applications. Additionally, it houses 262144 bytes of RAM, supporting high-performance data operations. With inclusion of features like DMA (Direct Memory Access) with 140 channels, 49 external interrupts, and extensive I/O capabilities (49 I/O lines and 21 serial I/Os), it is highly suitable for multitasking environments.
This microcontroller’s connectivity features are further complemented by 85 timers for precise event timing and scheduling, along with PWM (Pulse Width Modulation) channels ensuring refined control over power delivery and signal modulation. Furthermore, the presence of boundary scan technology enhances its testability in complex circuit boards, ensuring reliability and ease of maintenance.
Industry Applications for CYT2B93CACQ0AZEGS
The diverse capabilities of the CYT2B93CACQ0AZEGS microcontroller make it suitable for a wide range of industrial applications. While each potential application should be analyzed by engineering and design teams for specific suitability, some illustrative applications across different industries might include:
- Industrial Automation: The robust operating temperature range and numerous I/O lines make it potentially suitable for controlling complex industrial machinery which requires precise timing and multifunctional handling.
- Consumer Electronics: Its high speed, coupled with considerable flash memory and advanced control interfaces, might be ideal for multimedia devices and advanced consumer electronics requiring intensive data processing and varied user inputs.
- Internet of Things (IoT): The extensive DMA channels and low power mode capability could position this microcontroller as a central component in IoT devices, where efficient power management and handling of multiple sensor data streams are critical.
- Robotics: The combination of high RAM and PWM channels would potentially support robotics applications where complex motor control and high-speed operations are crucial.
Note that these potential industry applications are conceptual and require verification for compliance with specific standards and requirements.
About Infineon Technologies AG
Infineon Technologies AG is a leader in the semiconductor industry, well-regarded for its innovative contributions in the Microcontrollers and processors sectors. This includes a range of products from basic microcontrollers for consumer applications to advanced microcontrollers like the CYT2B93CACQ0AZEGS, which are used in more computationally intensive applications. The company’s focus on reliability and sustainability in manufacturing advanced electronic components makes it a key supplier for industries requiring sophisticated control systems.
Where to Find CYT2B93CACQ0AZEGS by Infineon Technologies AG
To find and procure the CYT2B93CACQ0AZEGS, it is recommended to research available stock on findchips.com. This will provide up-to-date information on distributors who currently have inventory and competitive pricing. Historically, this part has been available at distributors such as EBV Elektronik, Rochester Electronics, Verical, Future Electronics, Mouser Electronics, DigiKey, and Newark. However, checking findchips.com is advised for current availability.