CYUSB3014-BZXIT by Infineon Technologies AG

Overview of CYUSB3014-BZXIT by Infineon Technologies AG

The CYUSB3014-BZXIT is a highly integrated USB Controller, operating under CMOS technology. It is packaged in a BGA-121 (Ball Grid Array) format, adequate for robust, high-reliability applications requiring fine pitch and efficient conductivity. This part is designed primarily for use as a USB Peripheral Controller capable of handling speeds up to 5 Gbps, making it well-suited for high-speed data transfer tasks within USB applications. The controller’s operational capabilities are enhanced with compatibility for various bus interfaces including I2C, I2S, SPI, and UART, enabling versatile deployments in mixed-platform systems. Additionally, the CYUSB3014-BZXIT operates within an industrial temperature range from -40° to 85°C, highlighting its resilience in harsh environmental conditions.

From a performance standpoint, the device can handle a maximum clock frequency of 52 MHz and supports a maximum data transfer rate up to 375 MBps. It also incorporates an external 32-bit data bus width and an 8-bit address bus width, enhancing its data handling proficiency. Given this technical specification, the CYUSB3014-BZXIT stands out as a reliable choice for intricate, high-performance applications that depend on fast and efficient USB-based communications.

Industry Applications for CYUSB3014-BZXIT

The CYUSB3014-BZXIT could potentially find applications across various industries where fast data communication and interfacing are critical. Several possible use cases could include:

  • Consumer Electronics: Devices such as high-speed external storage, gaming peripherals, and advanced home entertainment systems could benefit from the speed and efficiency facilitated by the CYUSB3014-BZXIT.
  • Computing and Data Storage: The controller might be integral in developing solutions for fast-access data storage devices like SSDs or for enhancing interfacing in high-performance computing components where speed and resilience are key.
  • Telecommunications: In equipment that requires robust data transfer capabilities within network infrastructure, potentially enhancing connectivity solutions and backend communications systems.
  • Industrial Automation: Devices requiring robust communication links, such as sensor networks, robotic control interfaces, or advanced monitoring systems, might utilize this USB controller’s capabilities to ensure efficient, reliable operations.
  • Medical Imaging: Given the inherent need for rapid and secure data transfer in medical diagnostics and imaging equipment, the CYUSB3014-BZXIT could provide the necessary interface performance, assuming the system’s design conforms to specific medical industry regulations.

It is crucial to note these potential industry applications are conceptual and necessitate careful analysis and validation by engineering and design teams to ensure compliance with specific industry standards and application-specific requirements.

About Infineon Technologies AG

Infineon Technologies AG is a leader in semiconductor solutions, noted for their robust portfolio in Bus Controllers and broader microcontroller and processor segments. Their products, including the CYUSB3014-BZXIT, are characterized by incorporating advanced semiconductor technology to offer high-reliability and high-performance solutions across a diverse range of applications—from automotive systems to industrial automation. Infineon’s commitment to quality and innovation makes them a standout manufacturer in the field of microcontrollers and processors, continuously adapting and evolving their product offerings to meet complex electronic design requirements.

Where to Find CYUSB3014-BZXIT by Infineon Technologies AG

Purchasing the CYUSB3014-BZXIT requires careful consideration of current stock availability and pricing. Historically, the part has been available from distributors such as Win Source Electronics, Chip1Stop, Future Electronics, RS, Mouser Electronics, EBV Elektronik, DigiKey, and Farnell. To find the most current availability and competitive pricing for CYUSB3014-BZXIT or to explore alternatives within the Bus Controllers category, visiting findchips.com is recommended. This platform will provide updated information from various distributors and ensure you select the most suitable component for your specific requirements.

Compare pricing for CYUSB3014-BZXIT and other Bus Controllers / Microcontrollers and Processors at findchips.com