Overview of D-406-0001 by TE Connectivity
The D-406-0001 is a wire terminal designed for applications requiring a reliable connection between wires. It is constructed from copper alloy and features a tin finish, which provides excellent conductivity and resistance to corrosion. The terminal is part of the D-406 series and is specifically designed to accommodate wire sizes ranging from 22 AWG to 18 AWG, with a conductor cross-sectional area of 1 mm². The terminal itself is equipped with a Red solder sleeve, and its insulator is made from nylon (polyamide), ensuring durability and insulation protection.
As of the current writing, the product is active in TE Connectivity’s portfolio, indicating that it is still being manufactured and distributed. The terminal is both RoHS and Pb-free compliant, which is critical for meeting environmental regulations in electronic components. The D-406-0001 operates under UL safety approval, ensuring that it meets industry safety standards. Its female terminal gender and butt terminal type lend it versatility in various electronic applications.
Industry Applications for D-406-0001
The D-406-0001 terminal might find utility in a variety of industries, including:
- Aerospace and Defense: The D-406-0001 could be utilized in aerospace harnessing applications where reliable connections are critical for performance and safety. Its ability to handle wire sizes within the specified range might suit a variety of systems, including avionics and telemetry systems. Note that any such applications would require thorough analysis and verification by engineering teams to ensure compliance with the relevant industry standards.
- Energy and Power Systems: In energy systems, the D-406-0001 might be considered for applications involving electrical distribution and renewable energy setups. The product’s specifications, including its robust insulator material and solder sleeve design, potentially make it suitable for harsh environments where durability and reliability are essential. Again, engineering teams should validate its application against specific project requirements.
- Industrial Automation: As manufacturers increasingly rely on automation in production lines, the D-406-0001 might be incorporated into control panels or machines within automated systems. The combination of its crimp and solder sleeve connection characteristics could facilitate easy assembly and maintenance. However, it is essential to consult with design teams for compliance with operational standards.
- Telecommunications: In telecommunications equipment, it might be used for connecting various wire harnesses, ensuring reliable signal transmission. The robust design and UL safety approval could make it a candidate for applications in data centers or communication infrastructure, but again, engineering review is necessary.
These potential industry applications are only conceptual and illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions, with a strong emphasis on providing robust and reliable electronic components across multiple sectors. Within the Terminals and Terminal Blocks category, TE Connectivity offers a wide variety of products, including the D-406-0001 terminal. This product exemplifies TE’s commitment to quality and innovation in providing connectivity solutions. Similar parts from TE may include other wire terminals suitable for various applications, showcasing features such as differing wire sizes, materials, and certifications. The company’s focus on engineering excellence ensures that its products meet rigorous industry standards and customer expectations.
Research Price and Stock for D-406-0001 by TE Connectivity on Findchips.com
For those looking to procure the D-406-0001, it is advisable to check stock levels and pricing through Findchips. This platform not only lists current availability but also provides comparative pricing across various distributors. The part has historically been available through distributors including Master Electronics, Sager, Powell Electronics, Interstate Connecting Components, TTI, Quest Components, Onlinecomponents.com, Mouser Electronics, DigiKey, and Newark. However, it is crucial to verify current stock, as availability may change frequently.