Overview of D1008UK by TT Electronics Power and Hybrid / Semelab Limited
The D1008UK is a dual-channel, ultra-high-frequency (UHF) band, N-channel Radio Frequency (RF) power MOSFET manufactured by TT Electronics Power and Hybrid, a part of the Semelab Limited brand. This component is designed for applications requiring efficient and precise amplification in the RF domain. The D1008UK is housed in a flange mount, ceramic package, which contributes to its durability and performance in demanding environments.
This RF power transistor is particularly notable for its design featuring two elements and a common source configuration, making it suitable for low noise applications. With a breakdown voltage of at least 70 volts, it operates efficiently within a wide frequency range. The ceramic and metal-sealed co-fired package enhances thermal management capabilities, supporting an operating temperature of up to 200 °C, which can be critical for high-performance applications.
The transistor’s enhancement mode operation allows for efficient signal amplification, providing robust performance in various RF applications. With a pin count of 5 and a dual terminal position, it offers flexible integration into electronic systems. The D1008UK is also compliant with RoHS regulations, emphasizing its suitability for modern electronic designs that prioritize environmental considerations.
Industry Applications for D1008UK
The D1008UK might be applicable in various industry sectors due to its specifications and capabilities. Here are several potential applications for this part:
- Telecommunications: The D1008UK could be utilized in base stations and RF amplifiers, facilitating higher frequency communications while maintaining low noise performance. Its ability to handle high power levels and operate at elevated temperatures makes it suitable for outdoor telecommunication equipment.
- Industrial Automation: In industrial settings, this part might serve in RF heating applications and processing equipment, where precise control of RF power is essential. The low noise feature can potentially enhance the reliability and efficiency of industrial RF systems.
- Aerospace and Defense: With its robust design and high-temperature resilience, the D1008UK could find applications in communication and radar systems within the aerospace sector. Compliance with military specifications could support reliance on this transistor in demanding environments.
- Consumer Electronics: Potential usage might be in RF amplifiers for wireless communication devices, enhancing signal strength in consumer products like televisions and radios. Its compact size and reliable performance characteristics may suit the consumer electronics field.
- Robotics and Drones: This component could be beneficial for RF control systems in drones and robotic units, where effective wireless communication is critical. Its attributes may aid in achieving reliable performance in rapidly evolving environments.
It is essential to note that these potential industry applications are only conceptual and illustrative. A thorough analysis and verification by engineering and design teams are needed to ensure compliance with industry standards and specific application requirements.
About TT Electronics Power and Hybrid / Semelab Limited
TT Electronics Power and Hybrid, specifically through its Semelab Limited brand, specializes in the design and production of advanced RF components, including RF power transistors like the D1008UK. The company has a range of products focusing on high-frequency applications, emphasizing reliability and performance.
As part of its portfolio, TT Electronics offers a variety of RF power field-effect transistors, which are instrumental in applications that require precise signal amplification and RF power management. The D1008UK, along with other similar parts, showcases the manufacturer’s commitment to providing quality components for both commercial and defense applications. Their components potentially adhere to stringent industry regulations, enhancing their applicability across various sectors.
Research Price and Stock for D1008UK by TT Electronics Power and Hybrid / Semelab Limited on Findchips.com
For those considering the D1008UK for their projects, it is advisable to research the stock levels and pricing on Findchips. The platform provides a comprehensive database of electronic components, including the RF power field-effect transistors, where alternate parts offered by TT Electronics Power and Hybrid or other manufacturers can also be found.
The D1008UK has previously been available from distributors such as Richardson RFPD. However, it is essential to verify current stock levels and pricing directly through Findchips, as availability can fluctuate.