Overview of D1213A-01WS-7 by Diodes Incorporated
The D1213A-01WS-7 by Diodes Incorporated is a Trans Voltage Suppressor Diode characterized by a unidirectional configuration and silicon as the diode element material. This component is designed to operate with a maximum clamping voltage (Vc) of 10V and a breakdown voltage minimum of 6V. It features a repetitive peak reverse voltage of 3.3V and a power dissipation of 250mW. Manufactured in a SOD-323 package, it has a form factor that includes two gull-winged terminals and a small outline, rectangular-shaped body.
This diode is ROHS compliant, ensuring it meets the European legislation’s environmental standards restricting hazardous substances. It is especially notable for its high reliability, which makes it a suitable choice for protecting sensitive electronic circuits from electrostatic discharges and voltage spikes. With a moisture sensitivity level of 1, it remains stable in moist environments, and its operating temperature ranges from -65°C to 150°C, accommodating a wide variety of industrial conditions. Additionally, the diode supports surface mount technology for efficient assembly.
Industry Applications for D1213A-01WS-7
The D1213A-01WS-7 could be potentially applicable in various industries where robust electronic protection is required. Given its high reliability and specifications, this component might suit uses across multiple high-dependency environments.
- Education and Research: In educational labs, this diode might potentially be used in experimental setups requiring voltage regulation and protection for research in physics and engineering. Its small size and reliability ensure it can fit into diverse experimental rigs without risking the integrity of the results.
- Industrial Automation: For industrial automation, this component might be potentially employed to protect sensitive sensor systems and automated control circuits from transient voltages, which are common in industrial environments with heavy machinery and varying electronic load demands.
- Electronic Manufacturing: In the manufacturing of other electronic devices, this diode could be integrated into PCBs used in commercial products like smart appliances or computing devices, where consistent performance and minimal failure rates are crucial for consumer satisfaction and safety.
These potential industry applications are only illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Diodes Incorporated
Diodes Incorporated is a leading manufacturer known for its extensive range of diodes and rectifiers, including a variety of Transient Suppressors like D1213A-01WS-7. They offer products with robust performance and reliability, making them a top choice for a broad array of industrial and commercial applications. Diodes Incorporated focuses on innovations that refine power efficiency, precision, and connectivity in electronic components. Their transient suppressors are engineered to offer effective protection against voltage spikes and electrostatic discharges, which are critical for the longevity and reliability of electronic systems.
The company supports the demands of a global market with a comprehensive line of products that comply with international standards like the AEC-Q101 for automotive qualified components, emphasizing their commitment to quality and performance across various sectors.
Where to Find D1213A-01WS-7 by Diodes Incorporated
To purchase the D1213A-01WS-7, potential buyers should consider using findchips.com to assess availability and pricing across different distributors. In the past, this part has been available at distributors such as Win Source Electronics, New Advantage Corporation, Mouser Electronics, and DigiKey. However, to procure the most current stock levels and pricing, visiting findchips.com is advisable. On the site, you can also explore other Transient Suppressors from Diodes Incorporated or alternative manufacturers, to ensure best fit for specific requirements.