D12V0L1B2LP-7B by Diodes Incorporated

Overview of D12V0L1B2LP-7B by Diodes Incorporated

The D12V0L1B2LP-7B is a TVS (Transient Voltage Suppressor) diode designed to protect sensitive electronics from voltage spikes and surges. This component is housed in an X1-DFN1006-2 package, featuring a 2-pin layout. Specifically, this diode supports a bidirectional polarity which enables it to manage transient voltages that may occur on both positive and negative swings of a power line.

With a peak reverse voltage of 12V and a capability to withstand power dissipation of up to 100W in a transient condition, the D12V0L1B2LP-7B is engineered using silicon avalanche technology which allows it to rapidly respond to voltage spikes with a minimal breakdown voltage of 13V. It is RoHS compliant and meets AEC-Q101 standards, making it suitable for automotive applications. Additionally, the diode’s operating temperature ranges from -65°C to 150°C, enabling functionality in a wide range of environments.

From a manufacturing perspective, Diodes Incorporated ensures this component meets global compliance, showcased by its EAR99 ECCN code and plastice/epoxy package body material. Its moisture sensitivity level is rated at 1, highlighting its robustness against moisture-related faults during operational life or reflow soldering processes, which must not exceed a peak temperature of 260°C for up to 30 seconds.

As part of the broader category of Transient Suppressors, the D12V0L1B2LP-7B is designed for applications requiring reliable protection against transient voltages. The part’s active life cycle status and an eight-week factory lead time (as of the current writing) indicate its ongoing production and availability in the market.

Industry Applications for D12V0L1B2LP-7B

Incorporating the D12V0L1B2LP-7B into various industrial applications could potentially leverage its high transient power capability and robust performance:

  • Automotive: Given its compliance with AEC-Q101 standards, this diode could possibly be integrated into electronic control units (ECUs), infotainment systems, or as part of the power conditioning systems in vehicles to handle voltage fluctuations.
  • Telecommunications: The device might be used in networking gear like routers or switches where consistent and dependable surge protection is necessary to protect against voltage transients caused by lightning or power surges.
  • Consumer Electronics: It could be suited for protecting high-definition interfaces, USB ports, and other sensitive digital and communication interfaces against voltage spikes.
  • Industrial Automation: This diode can potentially offer protection in automated machinery and sensors operating in environments with high electrical interference, thereby ensuring stability and operational efficiency.
  • Computing and Data Storage: Providing transient voltage suppression in data centers where multiple devices and connections potentially expose sensitive equipment to electrical anomalies.

Note that these potential applications are conceptual illustrations and require comprehensive analysis and verification by engineering and design teams to ensure compliance with industry standards and specific functional requirements.

About Diodes Incorporated

Diodes Incorporated is a leading manufacturer within the electronics industry, specializing in discrete, logic, analog and mixed-signal components. Their offerings in the realm of Transient Suppressors are particularly notable, with products like D12V0L1B2LP-7B representing their commitment to robust and reliable design. This firm strives to supply components that meet stringent requirements across a myriad of uses, from consumer electronics to automotive applications, underscoring their pivotal role in advancing technology that meets complex and critical needs within electronic circuits.

Where to Find D12V0L1B2LP-7B by Diodes Incorporated

If you are looking to source the D12V0L1B2LP-7B, a useful starting point is through our website at FindChips.com. We offer up-to-date information on stock levels and pricing from various distributors. Historically, distributors such as New Advantage Corporation, DigiKey, Mouser Electronics, and Avnet have stocked this component. However, please check on FindChips to obtain current availability and detailed specifications.

You can also explore other Transient Suppressors that might be offered by Diodes Incorporated or other manufacturers, giving you alternatives that might better fit specific parameters or price points.

Compare pricing for D12V0L1B2LP-7B and other Transient Suppressors / Diodes at findchips.com