Overview of D20418-50 by ITT Interconnect Solutions
The D20418-50 is a connector accessory that features a female screw lock mechanism, made of steel with a yellow chromate over cadmium finish. Specifically, it is designed to work with D subminiature connectors, providing a secure and reliable means of attachment through its screw lock system. The accessory includes screws with a length of 12.7 mm, suited for thread sizes that are imperial 4-40. The screw head itself measures 4.78 mm in height. Although this product is RoHS non-compliant, it adheres to REACH regulations, ensuring a certain level of environmental protection. The Assembly Items accessory supports mounting options #4-40, indicating its compatibility with commonly used thread sizes in the electronics industry.
Industry Applications for D20418-50
Possessing specific features such as mechanical robustness and compatibility with D subminiature connectors, the D20418-50 potentially fits several industry applications. However, the suitability of this part for any specific application should be validated by engineering and design teams according to industry standards and requirements. Here are potential industries where the D20418-50 could be of use:
- Telecommunications: The robustness of the steel material and the precise screw locking mechanism might make the D20418-50 suitable for telecommunications equipment where secure connections are critical to ensure consistent signal integrity.
- Consumer Electronics: Could be used in devices like computer peripherals where D sub connectors are common, ensuring devices have secure and stable connections which are essential for device reliability and user experience.
- Industrial Automation: The stability provided by the locking feature could be essential in harsh industrial environments where vibrations might otherwise lead to loosening of connections, affecting the performance of automated systems.
- Electronic Manufacturing: Utilized potentially in the production of electronic components and devices, where assembly requires reliable and durable connection solutions to ensure manufacturing quality and product durability.
Note that these potential industry applications are only illustrative and require detailed analysis and verification by respective industry professionals to ensure compliance with specific standards and requirements.
About ITT Interconnect Solutions
ITT Interconnect Solutions, a division of ITT, is a global manufacturer and supplier known for their wide range of high-quality connectors and related accessories. Specializing in solutions that include Assembly Items, ITT Interconnect Solutions focuses on providing innovative connection solutions across various sectors. The company produces a variety of products including but not limited to the D20418-50, designed to meet the needs of countless electronic applications where reliability and performance are paramount. Each product developed by ITT, including similar parts to D20418-50, adheres to stringent industry standards and is known for its durability and dependability.
Where to Find D20418-50 by ITT Interconnect Solutions
To procure the D20418-50, potential buyers should consider visiting findchips.com. This platform provides the latest stock availability and pricing information from a range of distributors. Traditionally, this part has been available from distributors such as Chip1Stop, PEI Genesis, NexGen Digital, Interstate Connecting Components, and others. By navigating to the detailed page for D20418-50, buyers can compare the product availability and pricing from these distributors but should review current details as distributor stock can fluctuate.
In addition to specific part searches, Assembly Items category at findchips.com is a resource to explore alternate parts from ITT Interconnect Solutions or other manufacturers, providing ample options for project needs.