D20419 by ITT Interconnect Solutions

Overview of D20419 by ITT Interconnect Solutions

The D20419 is a connector accessory designed by ITT Interconnect Solutions, specifically crafted as a hardware-male screw lock. Crafted from steel, this male screw lock boasts a thread size of 4-40 UNC-2A and a screw length of 6.35 mm. Its robust design is suitable for connector shell sizes DE, DA, DB, and DC. Despite its manufacturing compliance with REACH, it’s important to note that the D20419 is not RoHS compliant. The product is sold with two kits packaged in one bag, where each bag contains two pieces. As of the current writing, the factory lead time for this component is listed as 1 week, indicating a relatively short wait time for procurement. Featuring a status of active in its life cycle and being crafted from durable steel material, this component falls under the Assembly Items subcategory within Connector Support.

Industry Applications for D20419

The robust nature and mechanical integrity of the D20419 suggest its potential application across various industries. While the exact fit for any given application requires thorough validation by engineering and design teams, the following conceptual use cases illustrate where the D20419 could potentially prove beneficial:

  • Energy and Power Systems: Given its sturdy steel construction, the D20419 might be employed in the secure fastening of connectors within power distribution units, transformers, or control panels which are commonly found within this sector.
  • Transportation and Logistics: Industrial vehicles and logistics platforms often require reliable components that can withstand vibrations and consistent use. The D20419 could provide a secure locking mechanism for electrical connections in vehicle control systems or infrastructure monitoring devices within transportation networks.
  • Renewable Energy: In solar panels or wind turbines, secure and reliable connections are crucial for long-term operation and efficiency. The D20419’s specifications make it a potential candidate for securing connections within these energy generation units, ensuring they remain operational even in challenging environmental conditions.

It’s important to highlight that these potential applications are purely illustrative and require detailed analysis and verification by professionals to ensure they meet all industry standards and specific application requirements.

About ITT Interconnect Solutions

ITT Interconnect Solutions is an integral player in the world of connector support and Assembly Items, offering a wide range of durable and reliable connectors and accessories. As the manufacturer of D20419 and similar parts, ITT Interconnect Solutions is known for its commitment to quality, innovation, and providing solutions that meet the demanding requirements of various industries. The company’s portfolio not only includes male screw locks like the D20419 but also a diverse range of connector accessories designed to ensure the integrity and reliability of electronic connections in critical applications. Their products are engineered to serve in sectors ranging from aerospace to industrial machinery, highlighting their versatility and dedication to meeting the connector needs of a wide array of applications.

Where to Find D20419 by ITT Interconnect Solutions

For those looking to source the D20419, findchips.com serves as an invaluable resource. By offering a comprehensive database of parts and access to real-time stock levels and pricing from numerous distributors, Findchips.com helps procurement professionals and engineers find the best availability and deals for components like the D20419. Historically, this part has been available from multiple distributors, including Master Electronics, Avnet Abacus, PEI Genesis, and Interstate Connecting Components. However, inventory can fluctuate, so it’s recommended to visit Findchips.com for the most up-to-date information on stock levels and pricing. Additionally, for those considering alternative components that may offer different advantages or for cross-referencing purposes, browsing the Assembly Items subcategory could reveal other parts offered by ITT Interconnect Solutions or competing manufacturers that meet the desired specifications.

Compare pricing for D20419 and other Assembly Items / Connector Support at findchips.com