Overview of D24V0L1B2LPS-7B by Diodes Incorporated
The D24V0L1B2LPS-7B is a transient voltage suppressor diode manufactured by Diodes Incorporated. This component functions as a protective element that can help safeguard sensitive electronic devices against voltage spikes, which can be detrimental to their operation. It features a maximum breakdown voltage ranging from 26 V to 32 V, providing effective clamping for over-voltage conditions. This device is designed to handle a power dissipation of up to 90 W, making it suitable for a variety of applications where transient voltage suppression is crucial.
It is constructed as a bidirectional diode, which means it can protect circuits from voltage spikes occurring in either direction. The diode configuration is single, and it is encapsulated in a compact U-DFN1006-2 package with two pins, lending it an advantage in space-constrained applications. The material used for this part is silicon, a standard choice for diodes due to its favorable electrical characteristics. Furthermore, this component complies with various industry standards, including RoHS and REACH, ensuring it meets environmental considerations.
Additionally, the maximum operating temperature for the D24V0L1B2LPS-7B is rated at 150 °C, and it operates effectively in temperatures as low as -65 °C. This wide temperature range increases its usability in harsh environments. As of the current writing, the factory lead time is noted to be 8 weeks, which is an important consideration for designers and procurement teams planning their projects.
Industry Applications for D24V0L1B2LPS-7B
The D24V0L1B2LPS-7B might be utilized in various industries where transient voltage suppression is essential. Here are a few examples of potential applications:
- Automotive: The D24V0L1B2LPS-7B could be found in automotive electronics, potentially protecting sensitive components like microcontrollers and sensors from voltage spikes, especially during switching events in electrical systems. Compliance with standards such as AEC-Q101 enhances its suitability for automotive applications.
- Consumer Electronics: Devices such as smartphones, tablets, and laptops might incorporate this diode to protect against electrostatic discharge (ESD) and surges that could arise from external connections such as chargers or accessories. The small form factor and efficient thermal properties make it a potentially ideal choice for space-restricted designs.
- Telecommunications: In telecommunications equipment, the D24V0L1B2LPS-7B might be used to protect signaling circuits from voltage spikes that can occur during lightning storms or power surges. Its bidirectional nature allows it to handle transients from both directions, making it potentially valuable in maintaining signal integrity.
- Industrial Automation: The component may find use in industrial control systems, where it could be used to safeguard sensitive control electronics that are exposed to noisy electrical environments. The high power handling capability could be crucial in preventing damage from spikes caused by motors and other inductive loads.
- Healthcare: In medical devices, where precision and reliability are critical, the D24V0L1B2LPS-7B might be employed to protect sensitive diagnostic equipment from voltage transients that could affect performance.
It is important to note that while these applications are conceptual and illustrative, they require further analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements. Other similar transient suppressors might also be appropriate for these applications, depending on the characteristics and operating environment.
About Diodes Incorporated
Diodes Incorporated is a global provider of semiconductor solutions, specializing in discrete, logic, and analog components. They are known for their commitment to innovation and quality across their product lines. In the realm of transient suppressors, Diodes manufactures a variety of components designed to protect electronic circuits from over-voltage conditions, with products like the D24V0L1B2LPS-7B serving key roles in various applications.
Diodes’ transient suppressors typically utilize avalanche technology, characterized by their ability to clamp voltage spikes effectively while providing low leakage current during normal operation. Other similar parts from Diodes may include devices tailored for specific voltage ranges or packages, providing options for engineers based on their specific design requirements.
Where to Find D24V0L1B2LPS-7B by Diodes Incorporated
For procurement teams or engineers looking to purchase the D24V0L1B2LPS-7B, it is recommended to visit findchips.com, a resource dedicated to finding distributor stock and pricing information. They also offer a specific section for Transient Suppressors, where users can find alternate parts that may be offered by Diodes Incorporated or other manufacturers.
This part has been historically available at various distributors including New Advantage Corporation, Avnet Asia, TME, and DigiKey among others. However, it is advised to check findchips.com for the most current stock levels and pricing to ensure availability.