Overview of D2516ECMDXGJD-U by Kingston Technology Company
The D2516ECMDXGJD-U is a high-capacity, DDR3L DRAM module designed and manufactured by Kingston Technology Company. It employs complementary metal-oxide-semiconductor (CMOS) technology and utilizes a 96-ball fine-pitch ball grid array (FBGA) package. The module is characterized by its 4Gb density, offering a configuration of 256M x 16, which provides a large amount of memory in a compact form factor.
This memory module supports a multi-bank page burst access mode, enabling high-speed data retrieval that is synchronous with the clock frequency, which can go up to 934 MHz. Its common I/O type, along with interleaved burst lengths of 4 and 8, facilitates efficient data handling. Furthermore, the D2516ECMDXGJD-U’s sequential burst length support enhances its performance in sequential data processing tasks.
Designed for a variety of demanding applications, this DDR3L module operates at a standard voltage of 1.35V, which can range between a minimum of 1.283V and a maximum of 1.45V. Such a range highlights its low voltage specification, making it energy efficient and suitable for applications where power consumption is a concern. The module’s operating temperature can reach up to 95°C, and with its self-refresh capability, it ensures data integrity during low power modes.
With attributes like a maximum access time of 20 ns and the ability to support up to 8192 refresh cycles, the D2516ECMDXGJD-U is designed for performance and reliability. Its compliance with EAR99 under the ECCN code indicates it is suitable for export under most circumstances, although its Reach Compliance Code is unspecified.
Industry Applications for D2516ECMDXGJD-U
The D2516ECMDXGJD-U module’s technical attributes enable its use across a variety of sectors. While its high capacity and speed are universally appealing, specific features make it particularly well-suited for certain industry applications. Note that the following applications are conceptual and require thorough analysis and verification by engineering and design teams to ensure compatibility and adherence to standards.
- Telecommunications: In the telecommunications sector, high-speed data transfer and processing are paramount. The high clock frequency and synchronous operating mode of D25116ECMDXGJD-U could potentially make it an optimal choice for routing and switching equipment where rapid access to memory is crucial.
- Communication and Networking: Networking devices such as high-performance routers, switches, and network attached storage systems require memory modules that can handle high data throughputs with low latency. The D2516ECMDXGJD-U, with its multi-bank page burst access, might be considered for such applications to ensure efficient and reliable data management.
- Data Centers: Given its significant memory capacity and efficient power use, D2516ECMDXGVD-U might be used in server RAM, contributing to the backbone of cloud storage and processing capabilities. Its compact FBGA package allows for denser memory configurations in servers, optimizing physical space without compromising performance.
- Consumer Electronics: For consumer electronics that require high memory capacity without sacrificing power efficiency, such as high-end gaming consoles, smart TVs, and advanced home computing systems, this DRAM module’s low-voltage operation and high-density memory capability potentially offer a suitable solution.
It is crucial to note that these potential applications are illustrative and require proper validation to ensure that the D2516ECMDXGJD-U module meets the specific requirements of any given application, especially in terms of thermal management and electrical integration.
About Kingston Technology Company
Kingston Technology Company is a global leader in memory and storage solutions, specializing in DRAMs among other types of memory. With a strong focus on reliability and performance, Kingston has been at the forefront of the industry, constantly innovating and expanding its product line to meet the evolving needs of its customers. The D2516ECMDXGJD-U is a testament to Kingston’s commitment to quality, designed for both performance and power efficiency. Kingston’s range of memory products, including DRAM, SSDs, and USB drives, cater to various sectors such as computing, telecommunications, and consumer electronics, making it a versatile manufacturer in the memory market.
Where to Find D2516ECMDXGJD-U by Kingston Technology Company
For those interested in purchasing the D2516ECMDXGJD-U module, or exploring other DRAMs that might be better suited to specific applications, findchips.com offers a comprehensive platform to research and compare components. Potential buyers can find accurate, up-to-date information on stock levels, pricing, and specifications from a variety of distributors. The D2516ECMDXGJD-U has historically been available at distributors including New Advantage Corporation, Avnet Silica, Avnet Asia, Sensible Micro Corporation, Future Electronics, Mouser Electronics, and DigiKey, though availability can fluctuate. For current information, visiting findchips.com is recommended to ensure the most updated and relevant information is considered before making a procurement decision.