Overview of D2F-L-D3 by OMRON Corporation
The D2F-L-D3 by OMRON Corporation is a subminiature basic snap action/limit switch characterized by its single-pole double throw (SPDT) configuration with a momentary switch function. Geared towards reliability and sustained performance, this component operates under a voltage of 30V DC with a current rating up to 2A. It also supports AC operations with a rating of 3A at 125V AC. The physical structure of the switch features a hinge lever actuator, which is useful for applications requiring precise movement and actuation controls. The build is compact, with dimensions reflecting a body breadth of 5.8 mm, a height of 6.5 mm, and a length of 12.8 mm. As of the current writing, the factory lead time for this part is 14 weeks.
This switch is designed and packaged with compliance to environmental regulations, being RoHS and REACH compliant. The practical design ensures a solder terminal for connectivity, facilitating its integration into diverse electronic assemblies. Additionally, its durability is evidenced by an electrical life span of 30,000 cycles, and it features an IP40 rating, which provides a basic level of protection against solid objects.
Industry Applications for D2F-L-D3
The D2F-L-D3, due to its versatile specifications and dependable performance, is well-suited for use across multiple industries. While it may serve effectively in many scenarios, variations in requirements per application should be properly assessed by engineering teams.
- Consumer Electronics: This part could potentially be used in household devices such as appliances where precise on-off switching is crucial. The compact size and reliable switching action make it suitable for devices like microwaves, stovetops, or other small-scale electronic devices.
- Internet of Things (IoT): Given its size and electric character, the switch could potentially serve in IoT devices, particularly those requiring manual input or sensor-based activation. Especially in home automation systems, its panel mount feature and momentary action can provide essential functionality.
- Medical Imaging: In medical equipment where accurate and reliable switching is critical, such as in ultrasound or x-ray machines, this type of switch might be utilized, subject to further validation regarding medical standards and lifespan requirements.
- Robotics and Drones: This switch might find applications in robotics particularly for sensing and control tasks in automated systems or drones where robustness and precision are needed.
Note that these potential industry applications are conceptual/illustrative and require thorough analysis and confirmation by engineering and design teams for their suitability in specific devices, with adherence to industry-specific standards and application requirements.
About OMRON Corporation
OMRON Corporation is a notable player in the field of automation and electronic components. The company specializes in producing a variety of switches including the Snap Acting/Limit Switches. OMRON’s commitment to innovation is reflected in the quality and reliability of its products. The D2F-L-D3 is an exemplar of their stringent manufacturing standards and design for versatile applications. With its focus on compact design and adherence to environmental standards, OMRON continues to serve the burgeoning needs of various tech industries with its comprehensive range of switching solutions.
Where to Find D2F-L-D3 by OMRON Corporation
To purchase the D2F-L-D3, prospective buyers should consider searching through findchips.com. This site provides up-to-date information on stock levels and competitive pricing from various distributors. Historically, distributors such as Chip1Stop, Sager, TTI, Mouser Electronics, and Avnet Americas have stocked this part. However, availability can vary, and current details should be checked on FindChips. For alternatives or similar Snap Acting/Limit Switches, the website also provides comparisons with other products from OMRON or other manufacturers.