Overview of D2FD-2L1-1H by OMRON Corporation
The D2FD-2L1-1H, manufactured by OMRON Corporation, is a basic/snap action switch designed for robustness and high reliability. It features a hinge lever as its actuator type. Capable of handling currents up to 2A and voltage ratings of 125VAC and 30VDC, this switch is suited for a variety of electrical applications. The switch’s contacts are made from silver alloy, ensuring durable and reliable performance under varied electrical loads.
The D2FD-2L1-1H falls under the subcategory of Snap Acting/Limit Switches and is designed for SPDT (Single Pole Double Throw) operation. This switch configuration supports both normally open (N.O.) and normally closed (N.C.) operations, which widens its applicability across different circuit designs. The part attaches via screw mount and utilizes a solder connection for stable electrical connectivity.
Additionally, this switch adheres to critical compliance standards including RoHS (Restriction of Hazardous Substances), and is REACH compliant, ensuring its viability in global markets concerned with environmental and health safety. The switch’s ECCN (Export Control Classification Number) is EAR99, categorizing it as a product not generally subject to export or reexport licensing requirements. The HTS (Harmonized Tariff Schedule) code for D2FD-2L1-1H is 8536.50.70.00, identifying it as an electrical apparatus for switching electrical circuits.
Industry Applications for D2FD-2L1-1H
The D2FD-2L1-1H switch could potentially serve a broad range of industries due to its versatile switch configuration and high reliability. Here are a few illustrative industry applications:
- Consumer Electronics: This switch might potentially be utilized in household appliances and consumer gadgets where control of electrical circuits is required, such as in microwave ovens, toasters, or washing machines.
- Industrial Automation: The durability and the operational characteristics of D2FD-2L1-1H make it a suitable candidate for usage in industrial automation systems, potentially in assembly line controls or safety interlock systems.
- Telecommunications: This switch could potentially be integrated into telecommunication infrastructure where monitoring and control of power systems are crucial, potentially enhancing the reliability and responsiveness of the systems.
- Computing and Data Storage: Due to its low voltage and current handling capabilities, this switch could potentially feature in peripheral devices or power management systems within larger computing environments.
- Electronic Manufacturing: Within production lines that manufacture electronic devices, the D2FD-2L1-1H could potentially assist in facilitating automated equipment functionalities or in test equipment setups.
Note: These potential industry applications are conceptual and require thorough analysis and verification by engineering and design teams for adherence to standards and specific application requirements.
About OMRON Corporation
OMRON Corporation is a globally recognized leader in the field of automation and electronic components, including a diverse range of switches. Notably, their Snap Acting/Limit Switches are part of a broad portfolio designed to meet varying operational demands across many applications. OMRON is well-regarded for its innovative approach, especially in enhancing the efficiency, reliability, and safety of electronic components. Other switches similar to the D2FD-2L1-1H include various models across different actuator types and specifications, each tailored to meet specific customer needs.
Where to Find D2FD-2L1-1H by OMRON Corporation
To procure the D2FD-2L1-1H, buyers are recommended to begin their search at findchips.com, where current availability, pricing, and detailed specifications can be reviewed. Historically, distributors such as Chip1Stop, Sager, Verical, and Mouser Electronics have stocked this part. However, to ensure you have the most current data on stock levels and the best pricing options, visiting the product’s page directly at findchips.com is advisable. Additionally, for alternatives to the D2FD-2L1-1H, buyers can explore other Snap Acting/Limit Switches that may be offered by OMRON Corporation or other manufacturers at findchips.com.