D3080-05 by Harwin

Overview of D3080-05 by Harwin

The D3080-05 by Harwin stands out in the electronic components industry as a shorting link for PCB applications. With its specific design to facilitate a 2-way connection, this device is prepared for PCB integration with a pitch spacing of 5.08 mm. It is categorized as a lead-free interconnection device, indicating its compliance with environmental safety standards, specifically ROHS. Appropriate for use as a shorting link or pin, this product shows Harwin’s commitment to versatility and quality in the domain of connectors and interconnection devices.

Notably, the D3080-05 is not just another connector; it embodies practicality with its easy-to-use design for efficiently establishing or modifying circuit connections on a PCB. The product features gold-plated contacts, ensuring reliable connections and longevity due to the corrosion-resistant properties of gold. Additionally, these contacts come with a nickel barrier that further enhances the durability and reliability of the device. Despite being categorized under Other Interconnects, the D3080-05 commands a specific niche due to its functionality and quality.

Industry Applications for D3080-05

The versatile nature of the D3080-05 allows it to be potentially utilized across a broad spectrum of industries and applications. While the possible use cases for the D3080-05 are vast, it is crucial to note that these potential applications are conceptual and require thorough analysis and validation by engineering and design teams to ensure compliance with industry standards and specific requirements. Below are a few industry applications where the D3080-05 might find relevance:

  • Education and Research: In an educational environment, where prototyping and electronic project development are frequent, the D3080-05 could potentially be used to facilitate easy modifications and debugging of PCB designs. Its role in creating temporary or permanent connections might prove invaluable in laboratories focused on electronics research.
  • Internet of Things (IoT): IoT devices often require the integration of numerous sensors and communication modules on a compact PCB. The D3080-05 might be used to selectively bridge connections during testing or as a part of the final product design, aiding in the versatile configuration of IoT devices.
  • Computing and Data Storage: For computing applications, especially those involving customizable hardware configurations or data storage solutions, using a reliable interconnection device like the D3080-05 could potentially enhance modularity. It might find a place in server setups or in the development of custom computing solutions where circuit flexibility is required.
  • Telecommunications: In telecommunications equipment, where reliability and signal integrity are paramount, the D3080-05’s durability (thanks to its gold-plated contacts) might potentially contribute to creating secure and stable connections within communication devices or infrastructures.

Note: The potential industry applications mentioned here are illustrative and require professional verification for each specific use case to ensure that they meet the necessary industrial standards and application-specific requirements.

About Harwin

Harwin is a recognized manufacturer in the connectors and Other Interconnects sector, known for its commitment to innovation and quality. With a product range that encompasses a wide variety of connectors, including robust high-reliability connectors, board-to-board, and cable-to-board styles, Harwin has carved a niche for itself in the electronics industry. The D3080-05 is a testament to Harwin’s engineering and manufacturing capabilities, reflecting the company’s attention to detail and its focus on producing components that meet stringent quality and performance standards.

Harwin’s expertise extends beyond just manufacturing; the company also focuses on ensuring that its products meet contemporary environmental standards, making the D3080-05 a lead-free and RoHS compliant component. This demonstrates Harwin’s dedication not only to quality but also to environmental responsibility.

Where to Find D3080-05 by Harwin

For those looking to procure the D3080-05, it is recommended to use findchips.com. This platform can provide up-to-date information on stock levels and pricing from a variety of distributors. While the D3080-05 has historically been available through distributors such as New Advantage Corporation, Avnet Abacus, Powell Electronics, and TTI, availability can vary. Therefore, using findchips.com ensures that you receive the most current information. Additionally, for those seeking alternatives or similar parts manufactured by Harwin or other providers, the Other Interconnects section offers a comprehensive list that can aid in finding the right component for your application.

Compare pricing for D3080-05 and other Other Interconnects / Connectors at findchips.com