D38999/20FA35SN by Amphenol Corporation

Overview of D38999/20FA35SN by Amphenol Corporation

The D38999/20FA35SN, manufactured by Amphenol Corporation, falls under the category of Military Circular Connectors. This is a MIL-DTL-38999 series connector that features a receptacle body style with an aluminum alloy shell. This specific model is designed with six contacts that are female and cater to crimp termination. It is optimized for wall mount applications and supports a cable and panel mounting type, measuring a shell size of 22D.

This connector is known for its environmental and moisture resistance, which makes it suitable for harsh conditions. The contacts are gold-plated, offering excellent conductivity and resistance to corrosion. Additionally, the D38999/20FA35SN is equipped with a threading coupling type for secure fastening and has an operational temperature range of -65 °C to 200 °C. Its shell is finished with nickel enhancing its durability and it provides electromagnetic interference (EMI) shielding, conforming to MIL-DTL-38999 standards.

As of the current writing, the factory lead time for this part is listed as 4 days, indicating a relatively quick availability for project needs.

Industry Applications for D38999/20FA35SN

The specific properties and attributes of the D38999/20FA35SN suggest its appropriateness in several demanding sectors. Following are potential applications, considering its design and capabilities:

  • Aerospace and Defense: With its MIL-DTL-38999 standard and robust EMI shielding, this connector potentially suits critical defense systems, including avionics and military communications systems. Its performance in extreme temperatures could be ideal for aircraft applications and space-optimized systems in aerospace contexts.
  • Telecommunications: Due to its capacity for environmental and moisture resistance, alongside its EMI shielding feature, it could be a viable option for building robust telecommunications infrastructure, particularly those exposed to harsh environmental conditions.
  • Industrial Automation: This connector might potentially be suited for applications in industrial automation, where machinery and sensor systems often operate under demanding conditions and require reliable connectivity solutions that prevent moisture ingress.
  • Computing and Data Storage: Given the importance of secure and durable connections in data centers, especially in climates exposed to varied environmental factors, the D38999/20FA35SN could serve in connections between high-speed servers and storage devices, where maintaining signal integrity is crucial.

Note that these potential industry applications are conceptual and must be validated by engineering teams for specific project compliance and adherence to industry standards.

About Amphenol Corporation

Amphenol Corporation is a leader in the design and manufacturing of electrical, electronic, and fiber optic connectors, and cable systems. They specialize in producing high-quality connectors and components for application in a diverse range of industries, including Military Circular Connectors. Known for innovative engineering and manufacturing, Amphenol produces a vast array of connector products, among which the D38999/20FA35SN is a pertinent example, showcasing their commitment to high standards like the MIL spec necessary for demanding military and aerospace applications.

Where to Find D38999/20FA35SN by Amphenol Corporation

To source the D38999/20FA35SN, it is recommended to conduct thorough research on FindChips.com. For current stock levels, pricing information, and availability, visiting this platform offers the most updated data. This part has historically been available at distributors such as Avnet Abacus, PEI Genesis, TTI, Quest Components, and Mouser Electronics. Additionally, you may explore alternative parts within the Military Circular Connectors category, offering components from both Amphenol Corporation and other reputable manufacturers.

Compare pricing for D38999/20FA35SN and other Military Circular Connectors at findchips.com