D38999/20WA35PN by Amphenol Corporation

Overview of D38999/20WA35PN by Amphenol Corporation.

The D38999/20WA35PN is categorized within the Military Circular Connectors subcategory and features six male crimp contacts. Crafted from durable aluminum alloy, this MIL series connector is specifically designed to meet the rigorous standards of MIL-DTL-38999. It is equipped with a solid backshell type, which ensures enhanced durability and reliability in harsh environments. The connector’s shell is finished with cadmium for additional corrosion resistance. Furthermore, this part is environmentally resistant to factors such as corrosion, making it suitable for demanding military and aerospace applications. Notable features include EMI shielding and a threaded coupling type that ensures secure and reliable connections. The operating temperature range of this component spans from -65 °C to 175 °C, which makes it exceptionally versatile in varying climatic conditions. The factory lead time for this part is currently set at 4 days, as of the latest update available.

Industry Applications for D38999/20WA35PN

Given its robust design and specific features, the D38999/20WA35PN may potentially be used across various industries where high reliability and environmental resistance are required. Here are a few possible applications:

  • Aerospace and Defense: As this connector meets military specifications, it potentially could be used in military vehicles, avionics, and space technology. The corrosion and environmental resistance make this part ideal for external aircraft applications, potentially connecting systems that require frequent and reliable connections.
  • Industrial Automation: In manufacturing environments, this connector might be used in applications where machinery requires secure and robust electrical connections. Its ability to withstand harsh conditions and its high operating temperature range make it suitable for connections in industrial automation systems.
  • Telecommunications: For ground-based or airborne communication platforms, the EMI shielding feature of the D38999/20WA35PN could potentially minimize electromagnetic interference in sensitive communications equipment, maintaining signal integrity across systems.
  • Marine Applications: Marine environments that require highly reliable and corrosion-resistant connectors might employ this MIL-DTL-38999 compliant connector. Its characteristics make it potentially suitable for navigational systems or other on-board equipment in marine vessels.

Please note that these potential industry applications are conceptual/illustrative and require validation by engineering and design teams to confirm compliance with specific industry standards and application requirements.

About Amphenol Corporation

Amphenol Corporation is a leading manufacturer of electrical and electronic connectors, interconnect systems, and coaxial and specialty cables. Amphenol has a substantial reputation particularly in the design and manufacture of highly reliable Military Circular Connectors such as the D38999/20WA35PN. Their connectors are commonly used across industries including aerospace, military, telecommunications, and energy. Known for their robust designs and compliance to strict industry standards like MIL-DTL-38999, Amphenol is considered a go-to manufacturer for connectors that operate in extreme conditions. Their product range in the military circular connectors category encompasses a variety of configurations and sizes to suit diverse applications, underlining their capabilities in high-tech interconnect solutions.

Where to Find D38999/20WA35PN by Amphenol Corporation

To purchase the D38999/20WA35PN, or explore alternative options, consider visiting findchips.com. This part, alongside other Military Circular Connectors, can be researched on our site to compare current availability and pricing from various distributors. Historically, distributors such as TTI, Heilind Electronics, Mouser Electronics, and Quest Components have stocked this item. However, availability can vary, so checking real-time data on findchips.com is recommended for the latest information.

Compare pricing for D38999/20WA35PN and other Military Circular Connectors at findchips.com