Overview of D38999/20WA35SN by Amphenol Corporation
The D38999/20WA35SN is a military-spec circular connector, which features six crimp-type female contacts and is housed in an aluminum alloy receptacle. It is designed to be mounted on a wall and includes a solid backshell for additional durability and environmental protection. This part is excessively used within military applications due to its robustness and compliance with military standard MIL-DTL-38999, offering features such as corrosion and environment resistance and EMI shielding.
Produced by Amphenol Corporation, this connector supports a broad temperature range from -65°C to 175°C, making it suitable for use in harsh environmental conditions. The contacts are finished with gold, ensuring reliable conductivity and resistance to oxidation. The connector’s shell is finished in cadmium, providing further resilience against corrosive elements. It possesses a threaded coupling type, which guarantees a secure connection ideal for critical applications. The current factory lead time for this part, provided by Amphenol, stands at five weeks and four days.
Industry Applications for D38999/20WA35SN
The D38999/20WA35SN connector by Amphenol Corporation might be suitable for various high-demand applications due to its rugged design and technical capabilities. Here are a few potential use cases across different industries:
- Aerospace and Defense: Because of its MIL-spec compliance, this connector could be ideally suited for demanding aerospace and defense applications, potentially being used in communication systems, avionics, and space vehicles. Its attributes like EMI shielding and environmental resistance would be highly beneficial in these settings.
- Telecommunications: This product could potentially be used in setup for telecommunications infrastructure, particularly in outdoor facilities where corrosion and environmental resistance are prerequisite. It might serve in applications requiring dependable connectivity with minimal signal interference.
- Industrial Automation: In automation plants, reliable connectivity components, which can withstand harsh environments are crucial. The D38999/20WA35SN might be used in sensors or actuators, owing to its robust casing and ability to operate over a wide range of temperatures.
- Robotics and Drones: Considered for its small size and durability, this connector can be potentially used in drones or robotic systems, especially those employed in outdoor or extreme conditions. These systems would benefit significantly from the durability and reliability this MIL-spec component offers.
Note that these potential industry applications are purely conceptual and must be analyzed and verified by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About Amphenol Corporation
Amphenol Corporation is a leading player in the global market for electronic and fiber optic connectors, manufacturing high-performance interconnect systems for a range of industries. Their expertise particularly shines in the field of Military Circular Connectors, providing durable and reliable solutions that are commonly used in demanding environments like those found in military, aerospace, and industrial applications. The D38999/20WA35SN is an example of Amphenol’s commitment to high quality and functionality, aligning with military standards and accommodating harsh usage conditions.
Where to Find D38999/20WA35SN by Amphenol Corporation
To purchase the D38999/20WA35SN connector, it is recommended to visit findchips.com. This site not only provides access to current stock levels and pricing but also offers comparisons with alternative products within the Military Circular Connectors category. Historically, distributors like Avnet Abacus, PEI Genesis, TTI, and Mouser Electronics have carried this part, though current availability can vary.