D38999/20WH35SN by Amphenol Corporation

Overview of D38999/20WH35SN by Amphenol Corporation

The D38999/20WH35SN is a circular military specification (MIL-SPEC) connector designed to offer reliable performance in demanding environments. This particular connector features 100 contact positions, making it suitable for a variety of applications requiring multiple connections. Constructed from aluminum alloy, the D38999/20WH35SN is a female receptacle featuring crimp terminals, ensuring a secure and stable connection. The connector adheres to the MIL-DTL-38999 standards, ensuring its robustness and durability.

Designed to withstand challenging conditions, the D38999/20WH35SN offers an operating temperature range from -65 °C to 175 °C, making it suitable for harsh environments. Additionally, it is corrosion and environment-resistant, further enhancing its reliability. The connector also features a threaded coupling type, which provides a secure mating, reducing the risk of accidental disconnection during operation. The shell finish is cadmium, providing an extra layer of protection against corrosion.

This connector is active in its part life cycle and does not comply with ROHS regulations or lead-free codes. The shell size is classified as H, and it is designed for both cable and panel mounting, offering versatility for various installation scenarios. Notably, the contact finish for both mating and termination is gold, which enhances conductivity and ensures long-term performance.

Industry Applications for D38999/20WH35SN

The D38999/20WH35SN can potentially find applications across several industries. Here are a few examples of where this military circular connector might be applied:

  • Aerospace and Defense: The D38999/20WH35SN might be used in various aerospace applications, such as avionics systems and military aircraft. Its robustness and compliance with military standards make it a suitable choice for systems that require reliable connections in high-stress environments.
  • Industrial Automation: This connector could potentially be utilized in industrial machinery and robotics, allowing for secure connections between components. Its durability and environmental resistance may support operations in factories and production lines.
  • Transportation and Logistics: In transportation systems, the D38999/20WH35SN might be employed in vehicles for communication and control systems. Its ability to handle extreme temperatures and resist corrosion could be beneficial in applications involving heavy machinery.
  • Telecommunications: This connector could potentially play a role in telecommunications equipment, where reliable signal transmission is crucial. The EMI shielding feature may also aid in minimizing interference, enhancing overall communication quality.
  • Medical Imaging: Although not specified, if compliant with relevant standards, the D38999/20WH35SN might be utilized in medical imaging devices where secure, reliable connections are necessary. The connector’s features could ensure the integrity of data being transmitted.

These potential applications are only conceptual and illustrative. Engineering and design teams should perform further analysis and verification to ensure adherence to industry standards and specific application requirements.

About Amphenol Corporation

Amphenol Corporation is a global leader in the design and manufacture of connectors, cables, and interconnect systems. With an extensive portfolio that includes a wide range of military circular connectors, Amphenol is recognized for its commitment to quality and reliability. The D38999/20WH35SN is one of the many connectors offered by the company, showcasing their capabilities in producing connectors that meet stringent military specifications.

Beyond the D38999 series, Amphenol offers a variety of connectors tailored for different applications, ensuring customers have access to solutions that can withstand harsh environments. The company employs advanced manufacturing processes and technologies to create connectors that ensure performance and longevity, particularly in the aerospace, defense, and industrial sectors.

Where to Find D38999/20WH35SN by Amphenol Corporation

To purchase the D38999/20WH35SN, it is advisable to start your research on findchips.com. The site provides up-to-date information on stock levels and pricing for this part. The D38999/20WH35SN has historically been available through several distributors, including:

  • New Advantage Corporation
  • TTI
  • Quest Components
  • Avnet Americas

However, it is important to verify current stock levels and pricing directly on findchips.com, as availability may fluctuate. In addition to the D38999/20WH35SN, you can explore other options within the Military Circular Connectors category to find alternate parts offered by Amphenol Corporation or other manufacturers that may suit your needs.

Compare pricing for D38999/20WH35SN and other Military Circular Connectors at findchips.com