D38999/24WD35SN by Amphenol Corporation

Overview of D38999/24WD35SN by Amphenol Corporation

The D38999/24WD35SN is a Military Series Connector, featuring 37 contacts, made of aluminum alloy, with a female gender, and utilizes crimp termination. This receptacle is part of the MIL-DTL-38999 series, specifically designed for robust, high-performance connections. It comes with a threaded coupling type for secure fastening and features a solid backshell type for enhanced mechanical protection. The connector is characterized by a gold over nickel contact finish at the mating end and gold on the termination end, ensuring excellent conductivity and corrosion resistance. The contacts are made of copper alloy, which further contributes to the connector’s reliability and durability. The D38999/24WD35SN offers multiple mating parts availability and is solidly built for a wide temperature range of -65 °C to 175 °C.

Industry Applications for D38999/24WD35SN

The D38999/24WD35SN connector, due to its rigorous design and compliance with MIL-DTL-38999 standards, is ideally suited for applications in harsh, demanding environments such as:

  • Space Technology: This connector could potentially be used in satellite systems which require reliable, corrosion-resistant connectors capable of handling extreme temperature changes and environmental conditions.
  • Aerospace: It might find applications in avionics where consistent performance and environmental resistance are crucial, such as in navigation and communication systems aboard aircraft.
  • Defense: Given its MIL-DTL-38999 standard compliance, it could serve in a variety of military equipment, potentially ranging from ground vehicles to naval communications systems, where reliable and secure connections are paramount.

Note that these potential industry applications are conceptual/illustrative and require analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About Amphenol Corporation

Amphenol Corporation is one of the largest manufacturers of interconnect products in the world. The company designs, manufactures, and markets electrical, electronic and fiber optic connectors, interconnect systems, and coaxial and flat-ribbon cable. Within the realm of Military Circular Connectors like the D38999/24WD35SN, Amphenol is notable for its consistent adherence to stringent military specifications, which ensures their products meet the rigorous requirements needed for military and aerospace applications. Their product offerings in this category highlight a focus on reliability, environmental resistance, and performance, which make them applicable across a variety of challenging environments.

Where to Find D38999/24WD35SN by Amphenol Corporation

To locate the D38999/24WD35SN for procurement, findchips.com is an excellent resource. By visiting Military Circular Connectors on our website, you can also explore alternative parts offered by Amphenol Corporation or other manufacturers. Historically, this part has been available through distributors such as Avnet Abacus, PEI Genesis, TTI, Quest Components, Verical, Mouser Electronics, and Avnet Americas. However, for current stock levels and pricing, it is advisable to check on findchips.com directly.

Compare pricing for D38999/24WD35SN and other Military Circular Connectors at findchips.com