Overview of D38999/26FC35PA by Amphenol Corporation
D38999/26FC35PA is a military series connector designed to provide reliable and secure connections in challenging environments. This particular model features 22 contacts and is constructed from aluminum alloy, offering durability and resistance to various environmental factors. It is classified as a male connector with crimp terminal configuration, making it suitable for applications where a secure and lasting electrical connection is required.
The connector adheres to the MIL-DTL-38999 standard, which is known for its rigorous specifications in terms of performance and reliability. As of the current writing, this part is active in the market and is noted for its RoHS compliance, ensuring it meets environmental standards that limit hazardous materials. The connector also features several important characteristics:
- **Shell Finish:** Nickel
- **Contact Finish for Mating:** Gold (50)
- **Contact Finish for Termination:** Gold (Au)
- **Termination Type:** Solder
- **Operating Temperature:** Ranges from -65 °C to 200 °C, making it suitable for extreme conditions.
- **Environmental Characteristics:** Moisture resistant and designed for general-purpose applications.
This connector is suitable for applications requiring a robust and reliable connection, particularly in military settings or harsh industrial environments. Its polarization feature adds another layer of security by ensuring that connections can only be made in one orientation. The D38999/26FC35PA connector is also compatible with multiple mating parts, which provides flexibility in design and implementation.
Industry Applications for D38999/26FC35PA
The D38999/26FC35PA connector could potentially be utilized across various industries due to its robust design and technical features. Here are some plausible applications and examples:
- Aerospace and Defense: This connector is particularly relevant in aerospace and defense applications. Military aircraft and defense systems might benefit from its lightweight aluminum alloy construction and EMI shielding capabilities, ensuring reliable communication and power transmission even under extreme conditions.
- Telecommunications: In telecommunications, the D38999/26FC35PA could be used in ruggedized communication equipment. The moisture-resistant features along with the EMI shielding may support reliable operation in outdoor settings, facilitating communications infrastructure installations.
- Transportation and Logistics: The connector might also find applications in transportation systems, such as railway signaling or onboard data transfer systems in vehicles, where durability and resistance to environmental factors are essential.
- Medical Imaging: Applications in medical imaging equipment might rely on this connector for connecting various components, where its reliability and compliance with military standards could enhance performance in critical situations, though specific regulatory compliance must be verified.
- Robotics and Drones: The connector could potentially be used in robotics and drone applications, where lightweight and robust connectors are crucial for maintaining structural integrity while enabling high-performance operations.
It is essential to note that these industry applications are only conceptual and illustrative. Detailed analysis and verification by engineering and design teams are necessary to ensure adherence to industry standards and specific application requirements.
About Amphenol Corporation
Amphenol Corporation is a prominent manufacturer in the connector industry, specializing in a wide range of connectors, including the D38999/26FC35PA, which falls under the category of Military Circular Connectors. This company is recognized for its focus on engineering and quality, providing reliable connection solutions for various sectors, including military, aerospace, telecommunications, and industrial applications.
Amphenol’s military circular connectors are designed to meet stringent specifications, including MIL-DTL-38999, which is often used in mission-critical applications where reliability is paramount. The D38999/26FC35PA is one of many offerings, emphasizing the company’s commitment to innovation and adherence to high-performance standards. Other similar parts may include various connector configurations and sizes that cater to similar applications and standards.
Where to Find D38999/26FC35PA by Amphenol Corporation
For those looking to purchase the D38999/26FC35PA connector, it is recommended to conduct research through findchips.com to find current stock levels and pricing information. This resource can provide insights into availability and comparisons among various suppliers. You can also explore alternatives in the Military Circular Connectors category, which might offer similar components from Amphenol Corporation or other manufacturers.
Historically, the D38999/26FC35PA has been available through several distributors, including:
- Avnet Abacus
- PEI Genesis
- TTI
- Quest Components
However, it is crucial to check the current stock status and pricing as these details may vary over time.