Overview of D38999/26FC35PN by Amphenol Corporation
The D38999/26FC35PN is a Military Circular Connector designed by Amphenol Corporation, featuring 22 male crimp pins. Built from aluminum alloy, this robust plug is tailored for demanding military applications, meeting the stringent MIL-DTL-38999 standard. It supports cable mounting, simplifying integration into diverse military hardware. The connector excels in protecting connections from environmental and moisture exposure, a necessity in military and aerospace environments. With an operating temperature range from -65°C to 200°C and enclosed in an EMI-shielded solid backshell, D38999/26FC35PN ensures reliable performance under extreme conditions. The connector’s threaded coupling type is designed for secure, tight mating, and it features gold-plated contacts for optimal conductivity and durability. Notably, this part maintains active production status, indicating its ongoing relevance and availability in the marketplace.
Industry Applications for D38999/26FC35PN
The D38999/26FC35PN might serve a vast array of applications across multiple industries, particularly those requiring rugged, reliable connectors. It’s important to note that these potential applications are conceptual and should be validated by engineering and design teams per specific industry standards and requirements.
- Aerospace and Defense: Given its MIL-spec compliance, D38999/26FC35PN likely integrates into systems such as radar, communications, and navigation within military vehicles and aerospace technology. This connector might support applications ranging from connection systems in aircraft avionics to ground defense equipment due to its environmental and moisture resistance capabilities.
- Telecommunications: Devices in telecommunications need robust connectors that withstand various operating environments. This connector could potentially be used in satellite bases or remote telecommunications setups, where consistent performance and resistance to environmental factors are critical.
- Industrial Automation: In automated manufacturing or processing plants, the reliability and moisture resistance of D38999/26FC35PN could make it a candidate for machinery that operates in harsh conditions, subject to moisture and varying temperatures.
- Space Technology: The ability of D38999/26FC35PN to operate effectively from -65°C up to 200°C and its compliance with military specifications suggests potential applicability in space technology, where equipment must perform under extreme temperature fluctuations and environmental conditions.
- Transportation and Logistics: For logistics industry applications, such as freight and shipping management or vehicle tracking systems, connectors must endure rigorous conditions. The rugged design and moisture resistance of D38999/26FC35PN could potentially be suited to those environments.
About Amphenol Corporation
Amphenol Corporation is a leading innovator in the design and manufacturing of electrical, electronic, and fiber optic connectors, interconnect systems, and coaxial and specialty cables. Amphenol’s area of meticulous expertise notably includes the Military Circular Connectors, where it provides a breadth of products designed for extreme reliability and performance. These include the D38999 series, encompassing the D38999/26FC35PN. These connectors are engineered to meet the highest standards for military and aerospace applications, enabling secure and stable connections in the most challenging environments.
Where to Find D38999/26FC35PN by Amphenol Corporation
For engineers and procurement specialists seeking to source the D38999/26FC35PN, it is recommended to explore options at findchips.com. This site can provide up-to-date information on stock levels and current pricing from various distributors. Historically, this part has been available from distributors such as PEI Genesis, NexGen Digital, TTI, Quest Components, Mouser Electronics, and Avnet Americas. However, availability can vary, so checking findchips.com is advisable for real-time data. Additionally, for alternate parts and a broader selection of Military Circular Connectors, FindChips offers comprehensive listings which may include similar offerings from Amphenol Corporation or other manufacturers.