Overview of D38999/26FD35SN by Amphenol Corporation
The D38999/26FD35SN is a MIL Series Connector characterized by 37 contacts, constructed with an aluminum alloy and designed for female crimp terminals. This model is a plug type and adheres to the MIL-DTL-38999 standard, making it suitable for demanding environments where electromagnetic interference (EMI) shielding is required. This robust part from Amphenol Corporation, a well-known entity in connector systems, features a solid backshell, a plug body style, and a threaded coupling type, ensuring secure and reliable connections. The connector supports a cable mounting option with 37 terminals and is designed to accommodate a wide operating temperature range from -65 °C to 200 °C. Notably, the contact finish on mating parts is gold, enhancing its reliability and performance in harsh conditions.
The D38999/26FD35SN is currently active in its lifecycle and is RoHS compliant, acknowledging its adherence to current environmental standards concerning hazardous substances. With features geared towards resisting environmental and corrosion impact, this connector is optimized for general-purpose applications across various industries, especially in scenarios requiring durable and high-performance connectivity solutions.
Industry Applications for D38999/26FD35SN
- Aerospace and Defense: The D38999/26FD35SN could potentially be used in the manufacturing of sophisticated aerospace systems, such as satellites, where reliable and durable connectors are crucial for successful operations. Its compliance with MIL-DTL-38999 and EMI shielding capabilities make it a suitable option for these environments.
- Telecommunications: This connector might also find applications in telecommunications infrastructure, particularly in communication arrays and ground stations that require robust systems capable of operating under various environmental conditions.
- Industrial Automation: In automation systems where connectors need to endure frequent and variable operational demands while ensuring high performance, the D38999/26FD35SN could be an applicable choice due to its high-temperature tolerance and corrosion-resistant properties.
- Computing and Data Storage: Data centers, which require reliable and secure data transfer connections, might utilize such connectors to facilitate operations between servers and other hardware, capitalizing on its high-speed connection capabilities and resistance to environmental factors.
These potential industry applications are conceptual and should be analyzed by engineering and procurement teams to ensure they meet industry standards and specific requirements.
About Amphenol Corporation
Amphenol Corporation is a key player in the design and manufacture of electrical, electronic, and fiber optic connectors and systems. Particularly in the realm of Military Circular Connectors, Amphenol is recognized for providing advanced technology solutions adhering to stringent military specifications. Their expansive product line includes connectors like the D38999/26FD35SN, which are designed for mission-critical applications in harsh environments. Amphenol’s connectors are utilized across a diverse range of industries including aerospace, military, telecommunications, and industrial applications, underscoring their expertise and commitment to quality and reliability in connector technologies.
Where to Find D38999/26FD35SN by Amphenol Corporation
For procuring the D38999/26FD35SN, it is recommended to research and verify availability through findchips.com. On the site, you can access up-to-date information on stock levels and pricing from various distributors. Historically, this part has been available from distributors such as PEI Genesis, TTI, Quest Components, Bristol Electronics, Mouser Electronics, and Avnet Americas. To explore other parts in the Military Circular Connectors category that might fit your requirements, findchips.com offers a comprehensive platform to compare the D38999/26FD35SN against alternatives from Amphenol Corporation or other manufacturers.