D38999/26WA35PN by Amphenol Corporation

Overview of D38999/26WA35PN by Amphenol Corporation

The D38999/26WA35PN is a MIL Series Connector, characterized by its robust design, which accommodates 6 contacts. This model, utilizing an aluminum alloy body with a male contact gender and crimp terminal style, is a plug type connector. Its build supports a cable mounting style, enhancing its utility in various setups. Additionally, the part is noted for its compliance with MIL-DTL-38999 standards and features EMI shielding, crucial for applications requiring protection against electromagnetic interference.

The connector has a solid backshell type, with contacts finished in gold, ensuring reliable conductivity. The operating temperature ranges from -65°C to 175°C, making it suitable for deployment in environments experiencing extreme conditions. Notably, it is resistant to corrosion, environmental hazards, and moisture, contributing to its durability and longevity in harsh settings. As of the current writing, factory lead time for this part is 4 days, highlighting its availability for quick deployment.

Industry Applications for D38999/26WA35PN

The D38999/26WA35PN fits into various high-reliability sectors due to its compliance with military specifications and robust features. Here are some potential applications:

  • Aerospace and Defense: This connector can potentially be integrated into communications systems, navigation systems, and other mission-critical aerospace or military hardware, thanks to its military specification compliance and resistance to environmental conditions.
  • Telecommunications: Given its EMI shielding and environmental resistance, it might be used in telecommunications infrastructures, particularly in outdoor and rough service environments where durable and reliable connections are crucial.
  • Robotics and Drones: This connector could potentially be used in the manufacturing of drones and robotic equipment operating under strenuous conditions where connections need to withstand vibrations, moisture, and varying temperatures.
  • Industrial Automation: Its durability and resistance to harsh conditions make it a possible choice for automating manufacturing processes, especially in industries like automotive manufacturing or oil and gas, where reliability under extreme environmental conditions is critical.
  • Aerospace: The high temperature range and corrosion resistance could allow this connector to be considered for various aerospace applications, including satellites, where reliable performance in extreme operational environments is necessary.

It’s important to note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Amphenol Corporation

Amphenol Corporation is a leader in the design and manufacture of electrical, electronic, and fiber optic connectors, interconnect systems, and coaxial and high-speed specialty cable. Amphenol is particularly known for its expertise in the field of Military Circular Connectors, demonstrating a strong portfolio of durable, reliable, high-performance connectors like the D38999/26WA35PN. The company’s connectors are engineered to withstand the rigorous environments and comply with military specifications, making them ideal for demanding defense and aerospace applications. This ensures the connectors not only meet but often exceed the industry requirements for quality and performance, providing critical capabilities in a variety of military and industrial applications.

Where to Find D38999/26WA35PN by Amphenol Corporation

The D38999/26WA35PN is strategically purchasable via various distributors. Historically, this part has been available through distributors such as Avnet Asia, Avnet Abacus, Powell Electronics, PEI Genesis, and TTI, among others. To locate current stock levels and pricing, potential buyers are encouraged to visit findchips.com, where you can also explore other Military Circular Connectors from Amphenol Corporation or alternative manufacturers for comparison and comprehensive options.

Compare pricing for D38999/26WA35PN and other Military Circular Connectors at findchips.com