Overview of D38999/26WB35PN by Amphenol Corporation
The D38999/26WB35PN by Amphenol Corporation is a military series connector that features 13 crimp-type male contacts encased in a durable aluminum alloy shell. This part is designed primarily for robust performance in harsh environments, evidenced by its plug body style and threaded coupling, facilitating secure and reliable connections. The plug’s contacts are finished with gold for optimal electrical conductivity and corrosion resistance. Certified under MIL-DTL-38999 and EMI shielded, the connector is engineered for demanding military and aerospace applications, offering corrosion and environmental resistance as essential attributes.
The active part life cycle status of the D38999/26WB35PN ensures continued production and availability, making it a reliable choice for long-term projects. Factory lead times are currently set at four days, reflecting Amphenol’s commitment to swift production schedules as of the current writing.
Industry Applications for D38999/26WB35PN
The D38999/26WB35PN’s robust design tailored for Military Circular Connectors may cater to a variety of industry applications requiring highly dependable and secure connections. Here are some industries where this component might be particularly useful:
- Aerospace and Defense: This connector could potentially be utilized in various aerospace platforms, such as satellites, avionics, and military aircraft. Its MIL conformance and environmental resilience make it suitable for equipment exposed to extreme conditions.
- Industrial Automation: In industrial environments, the connector might be used in automated production lines or robotics where reliable connectivity is critical under rigorous operational conditions.
- Telecommunications: Given its EMI shielding and corrosion resistance, this component could be applied in communications infrastructure, potentially helping to maintain signal integrity in outdoor or harsh environment installations.
- Maritime and Naval Technology: The corrosion-resistant features might make it ideal for maritime applications, possibly including onboard communication systems or navigational equipment in ships and submarines.
These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Amphenol Corporation
Amphenol Corporation is among the leading manufacturers of electronic and fiber optic connectors, cable systems, and interconnect components. The company’s expertise particularly extends into the area of Military Circular Connectors, providing products such as D38999/26WB35PN which meet stringent military specifications. Amphenol’s dedication to engineering and manufacturing excellence is visible in its extensive product portfolio that assures reliability and performance in critical and harsh environments.
Amphenol’s connectors are renowned for their durability and compliance with military standards, making them preferred components in defense, aerospace, and industrial projects. The company offers a diverse range of connectors that demonstrate advanced technical prowess, from simple designs to complex, multi-pin configurations ensuring reliable performance across demanding applications.
Where to Find D38999/26WB35PN by Amphenol Corporation
To source the D38999/26WB35PN connector, visit findchips.com where you can review current stock levels and pricing from multiple distributors. This component is typically available from prominent distributors such as Bristol Electronics, TTI, Quest Components, and Avnet Americas among others. Since inventory can fluctuate, checking findchips.com will provide the latest availability and best pricing. Additionally, for alternatives or similar parts offered by Amphenol Corporation or other manufacturers, the Military Circular Connectors category on findchips.com would be a valuable resource.