D38999/26WB35SA by Amphenol Corporation

Overview of D38999/26WB35SA by Amphenol Corporation

The D38999/26WB35SA is a MIL Series Connector, featuring 13 contacts, constructed from aluminum alloy, and designed with a female orientation and crimp terminal for secure connection. This part, specifically a plug, is a circular MIL spec connector optimized for cable mount applications. The contacts are housed in a plug body/shell style which is coupled through a threaded system, enhancing its durability and reliability in various environments.

Noteworthy attributes include its compliance with the MIL-DTL-38999 standard, polarization type A, and an EMI shielded construction, ensuring optimal performance in critical and shielded applications. The connector’s environmental characteristics also denote its corrosion and environmental resistance, making it suitable for harsh conditions. The operating temperature ranges from -65 °C to 175 °C, indicating its capability to function in extreme thermal environments. Further, the contact finish on both mating and termination sides is gold, giving it excellent conductivity and resistance to oxidation.

As of the current writing, this part has a factory lead time of 16 weeks and 1 day, emphasizing the need for planned procurement considering its manufacturing schedule.

Industry Applications for D38999/26WB35SA

The D38999/26WB35SA could potentially serve various industry applications, especially where rugged and reliable connectors are required. Below are some potential use cases:

  • Aerospace and Defense: Given its compliance with military specifications and EMI shielding capabilities, this connector might be used in aircraft avionics, communications systems, and other defense-related electronics that require robust environmental resistance.
  • Industrial Automation: The durability and high contact reliability might make this connector suitable for connecting sensors and actuators in automated production lines, potentially improving system integrity in harsh industrial environments.
  • Telecommunications: This connector could be used in the construction of communication towers and other telecom infrastructures that require high-performance connections that can withstand environmental challenges and provide reliable signal transmission.
  • Robotics and Drones: For unmanned aerial vehicles (UAVs) and industrial robotics, the ruggedness, coupled with the ability to operate across a wide range of temperatures, might make it a suitable choice for critical mission applications.

Note that the suitability of D38999/26WB35SA for these applications is conceptual and must be analyzed and verified by engineering teams for specific requirements and adherence to industry standards.

About Amphenol Corporation

Amphenol Corporation is a leading designer and manufacturer of electrical, electronic, and fiber optic connectors, and a major player in the field of Military Circular Connectors. Their connectors are known for their reliability and performance in demanding environments, making them a favored choice in applications ranging from aerospace, military, to telecommunications and beyond. The D38999/26WB35SA is just one example of Amphenol’s expertise in producing high-quality connectors that meet stringent military specifications and other critical industrial standards.

Where to Find D38999/26WB35SA by Amphenol Corporation

To purchase the D38999/26WB35SA, you can utilize the resources at findchips.com. This site not only lists availability but also current pricing from various distributors. Historically, this part has been available from distributors such as Avnet Americas, Heilind Electronics – Europe, Verical, Mouser Electronics, and Avnet Abacus. However, prospective buyers should visit FindChips to verify current stock levels and pricing. Additionally, for those seeking alternative parts or different specifications, exploring other Military Circular Connectors on FindChips could yield suitable alternatives from Amphenol or other manufacturers.

Compare pricing for D38999/26WB35SA and other Military Circular Connectors / Connectors at findchips.com