Overview of D38999/26WB35SN by Amphenol Corporation
The D38999/26WB35SN is a MIL Series Connector with a design specifically constructed to meet the rigorous demands of military applications. Featuring 13 contacts made of an unspecified contact material and an aluminum alloy shell, this plug is utilized with female crimp terminals. As identified with its harmonization with MIL-DTL-38999 specifications, the part provides corrosion and environmental resistance, making it highly suitable for demanding operational environments. Moreover, the connector employs a cable mounting type and is fully equipped with solder termination type. Additional attributes include a CADMIUM shell finish to enhance durability, and continuity of performance is maintained by the EMI shielding capability.
This model supports an operating temperature range from -65 °C to 175 °C and engages a threaded coupling type to ensure secure fastening during applications susceptible to vibration or movement. Pertinent to its safety and regulatory alignments, it is REACH compliant, however, it does not align with Pb-free and RoHS directives indicated by its respective ‘No’ marks. In terms of availability, an important concern for procurement professionals, the typical factory lead time for this part is noted as 4 days as per current listings.
Industry Applications for D38999/26WB35SN
This robust connector could potentially find its usage across various industries given its military-standard compliance and environmental resilience:
- **Aerospace and Defense** – Critical systems within these sectors could utilize such a connector for applications that demand high reliability and resistance to environmental challenges. For example, in aircraft avionics or military sonar systems, consistent performance and secure connections are paramount.
- **Industrial Automation** – Robotic and automation systems, which require durable and reliable connectivity solutions, might leverage such connectors to ensure operational efficacy, particularly in harsh manufacturing environments.
- **Telecommunications** – In tower and field communications equipment where exposure to the elements and requirement for secure data transmission are commonplace, the attributes of this connector would be highly beneficial.
- **Maritime Technology** – Naval ships and submarine systems, which are subjected to corrosive marine environments, would find the corrosion-resistant quality of this connector essential for long-term reliability.
Note that these potential industry applications are only conceptual/illustrative and require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Amphenol Corporation
Amphenol Corporation is a pioneering manufacturer in the field of electronic and fiber optic connectors. Their range encompasses a broad variety of connectors including the Military Circular Connectors which are widely acclaimed for their robustness and adherence to rigorous military specifications. The D38999/26WB35SN is a prime example of Amphenol’s commitment to high-quality connectivity solutions that are designed to meet critical requirements in harsh environments.
Where to Find D38999/26WB35SN by Amphenol Corporation
To explore purchasing options for the D38999/26WB35SN connector, buyers should refer to findchips.com. By accessing the Military Circular Connectors page, you can also discover alternate parts offered by Amphenol Corporation or other manufacturers that may suit different applications. Historically, this part has been available from distributors such as Avnet Abacus, PEI Genesis, TTI, Quest Components, Bristol Electronics, Mouser Electronics, and Avnet Americas. However, it’s advisable to check findchips.com for current stock levels and pricing details.