Overview of D38999/26WC98PN by Amphenol Corporation
The D38999/26WC98PN is a military-grade circular connector featuring a robust aluminum alloy shell and a male plug configuration. It supports 10 contacts with crimp terminals for secure and reliable electrical connections. Designed to meet stringent military specifications under MIL-DTL-38999, this connector is notable for its environmental and corrosion resistance, essential for harsh conditions. The D38999/26WC98PN offers an operating temperature range from -65°C to 175°C and is equipped with a threaded coupling type for enhanced connection stability.
This industrial part is highlighted by its EMI shielding capabilities, ensuring minimal electromagnetic interference which is crucial in military and aerospace applications. The part’s contacts are plated with gold, ensuring excellent conductivity and resistance to oxidation. According to data from FindChips.com, the D38999/26WC98PN is currently active and Reach compliant, with a factory lead time of approximately 14 weeks and 2 days as of the latest information available.
Industry Applications for D38999/26WC98PN
The D38999/26WC98PN connector’s specifications and features make it suitable for a variety of demanding applications. While recognizing these potential applications, it’s crucial to remember that their suitability is conceptual and must be verified by engineering teams for specific requirements:
- Aerospace and Defense: The connector could potentially be used in aircraft systems, satellite communications, and ground defense equipment. Its environmental resistance and EMI shielding make it suitable for these applications where reliability under extreme conditions is critical.
- Telecommunications: For base stations and communication equipment, this connector would offer the necessary durability and signal integrity, potentially maintaining performance over broad temperature ranges and harsh environments.
- Industrial Automation: In robotics and automated manufacturing equipment, the D38999/26WC98PN could provide reliable connections that withstand mechanical stress, vibration, and environmental factors like moisture and dust.
- Maritime Technology: Given its corrosion-resistant properties, the connector may also be suitable for ships’ electronics and offshore platforms where salt spray and harsh conditions are prevalent.
- Computing and Data Storage: This connector could potentially be used in ruggedized servers and storage devices that require reliable operation in industrial environments or harsh climate conditions.
These industry applications are only illustrative and require further analysis and verification for adherence to specific standards and requirements.
About Amphenol Corporation
Amphenol Corporation is one of the largest manufacturers of electronics and fiber optic connectors, cable, and interconnect systems in the world. Specializing in the design and production of Military Circular Connectors, Amphenol leads in providing technologically advanced products that meet the rigorous standards of military and aerospace applications. Products like the D38999/26WC98PN underscore Amphenol’s commitment to high-quality standards and performance across challenging environments.
Not only does Amphenol produce military-grade connectors, but their extensive product line also covers various connector systems for sectors such as telecommunications, information technology, and automotive industries. Their focus on reliability, efficiency, and innovation makes them stand out as a key supplier of highly specialized interconnect solutions.
Where to Find D38999/26WC98PN by Amphenol Corporation
If you are looking to purchase the D38999/26WC98PN connector, it is recommended to research on our site, findchips.com. There, you can also access a range of Military Circular Connectors from Amphenol Corporation or other manufacturers. This connector has historically been available at distributors such as Avnet Asia, PEI Genesis, TTI, and Mouser Electronics. However, for current stock levels and pricing, always check on findchips.com for the most up-to-date information.