Overview of D38999/26WD19PA by Amphenol Corporation
The D38999/26WD19PA is a Military Series connector, featuring 19 contacts. It is constructed from aluminum alloy and designed as a male crimp terminal plug, adhering to the MIL-DTL-38999 specifications. The connector is suitable for cable mounting with a total of 19 terminals, designed for various rugged applications that may require reliable electrical connectivity under demanding conditions.
This connector showcases features such as EMI shielding and polarization, ensuring not only a secure connection but also enhanced performance in environments where electromagnetic interference could be a concern. The contact finish during mating is gold, providing improved conductivity and corrosion resistance. The operating temperature range spans from -65 °C to 175 °C, making it suitable for extreme conditions. Additionally, the connector’s solid backshell type and threaded coupling mechanism provide enhanced mechanical stability and environmental resistance.
As of the current writing, this part has a factory lead time of 12 weeks, which should be taken into account when planning for procurement and manufacturing schedules. The D38999/26WD19PA is part of the broader subcategory of Military Circular Connectors, representing a critical component in military and other high-reliability applications.
Industry Applications for D38999/26WD19PA
The D38999/26WD19PA could be utilized across various industries due to its robust design and compliance with military specifications. Below are a few potential industry applications for this connector:
- Aerospace and Defense: This connector might be employed in avionics systems, military communication devices, or defense equipment where secure and reliable connections are critical. Its corrosion-resistant properties could potentially enhance the longevity of devices subjected to harsh environments.
- Transportation and Logistics: The ruggedness of the D38999/26WD19PA may make it suitable for use in transportation systems and logistical support equipment, particularly in vehicles where electromagnetic shielding is necessary to maintain operational integrity.
- Industrial Automation: In automated manufacturing environments, this connector could potentially serve as an interface for various sensors, actuators, and control systems that are essential for factory operation. The reliable electrical connection it provides can improve system uptime and efficiency.
- Telecommunications: The connector might be suitable for telecommunications infrastructure, particularly in systems that demand high reliability and performance under variable conditions. Its EMI shielding could contribute to maintaining signal integrity in data transmission.
- Medical Imaging: While caution is advised, if specific compliance with medical standards is established, the D38999/26WD19PA could potentially be used in imaging equipment where reliable connections are paramount and must withstand various environmental factors.
These potential industry applications are only conceptual and illustrative; thorough analysis and verification by engineering and design teams are required for adherence to industry standards and specific application requirements. Similar connectors in this category might offer alternative solutions depending on specific design constraints.
About Amphenol Corporation
Amphenol Corporation is a prominent manufacturer specializing in a wide range of interconnect products, including military circular connectors such as the D38999/26WD19PA. The company is well-regarded for producing connectors that meet stringent military specifications, making them suitable for applications in aerospace, defense, and various industrial sectors. Amphenol’s expertise in connector design and manufacturing extends to other similar parts that provide robust and reliable performance across diverse environments.
With their commitment to quality and compliance, Amphenol’s connectors are designed with features such as corrosion resistance, EMI shielding, and environmental protection to ensure their performance in challenging conditions. The company continually innovates to meet the evolving needs of customers, establishing a reputation for providing connectors that enhance connectivity and durability in mission-critical applications.
Where to Find D38999/26WD19PA by Amphenol Corporation
Historically, the D38999/26WD19PA has been available at various distributors, including TTI, Avnet Americas, Heilind Electronics – Europe, and Mouser Electronics. However, it should be noted that stock levels can fluctuate, and it is advisable to check the latest information on findchips.com for the most accurate data.