Overview of D38999/26WE6PN by Amphenol Corporation
The D38999/26WE6PN is a Circular Connector from Amphenol Corporation, integral to the MIL-DTL-38999 Series III. This straight plug comes equipped with 6 crimp pin contacts, cemented within an aluminum alloy shell. The connector features a male contact gender and is built to facilitate secure, threaded coupling. Notably, this connector benefits from EMI shielding and adheres to rigorous military specifications, making it an excellent choice for environments demanding high levels of durability and electromagnetic interference resistance.
The environmental characteristics of this plug include corrosion and environment resistance, predominantly due to its cadmium shell finish and the robust nature of its materials. It supports a wide temperature range from -65°C to 175°C, ensuring reliable operation under extreme temperature conditions. The factory lead time for D38999/26WE6PN as of the current writing is a swift 4 days.
Industry Applications for D38999/26WE6PN
D38999/26WE6PN finds its utility across various industries requiring robust and reliable connectivity solutions. As an illustrative connector designed per military standards, it might suit multiple rigorous applications:
- Aerospace and Defense: The connector could be employed in aircraft systems, space technology applications, and military vehicles. Its capacity for working under extreme environmental and electromagnetically challenging conditions makes it apt for use in aircraft avionics, where reliable, continuous performance is critical.
- Industrial Automation: In environments where machines are exposed to corrosive substances or diverse climate conditions, the robust nature of this plug potentially ensures uninterrupted operation.
- Telecommunications: This connector might be used in the infrastructure of telecommunications systems. Its compliance with EMI shielding requirements ensures that signal integrity is maintained even in the presence of high external interferences.
- Electronic Manufacturing: Opting for connectors that adhere to stringent quality standards is imperative, and thus this component could be found in advanced manufacturing equipment, ensuring high reliability and consistency in production lines.
Note: These potential industry applications assume only conceptual or illustrative use and must be validated by engineering and design teams to ensure compliance with relevant industry standards and specifications.
About Amphenol Corporation
Amphenol Corporation is a pivotal player in the realm of connector and interconnect systems including Military Circular Connectors. Their product offerings extend widely but include a specific focus on delivering rugged and reliable products that meet stringent military specifications, similar to D38999/26WE6PN. Amphenol’s ability to supply products that can perform under high stress and in harsh environments makes them a preferred source for military-grade connectors worldwide. Their comprehensive range ensures multiple options for applications demanding precision and long-term performance.
Where to Find D38999/26WE6PN by Amphenol Corporation
The D38999/26WE6PN has been historically available through several distributors, including Avnet Abacus, PEI Genesis, TME, TTI, Quest Components, Mouser Electronics, and Avnet Americas. However, for the most reliable and up-to-date information regarding availability, current stock levels, and pricing, potential buyers should explore findchips.com. There, additionally, seekers can also look into other Military Circular Connectors that might be offered by Amphenol Corporation or alternative manufacturers.