Overview of D38999/26WJ35SN by Amphenol Corporation
The D38999/26WJ35SN is a MIL Series Connector featuring 128 contacts, designed specifically for applications that require durability and reliability under extreme conditions. Constructed from aluminum alloy, this connector employs a female crimp terminal plug design, which facilitates a cable mount configuration. The high number of contacts enables the connector to support a wide range of signal and power applications, making it suitable for critical systems in various industries.
Manufactured by Amphenol Corporation, this part adheres to the MIL-DTL-38999 standard, ensuring compliance with military specifications. The connector provides EMI shielding, enhancing its performance in environments where electromagnetic interference could be a concern. Its threaded coupling type allows for a secure connection, which is vital in ensuring the reliability of the connector in demanding applications. The contact finish is gold for both mating and termination, which contributes to improved conductivity and corrosion resistance.
The operating temperature range is impressive, allowing the connector to function effectively between -65 °C and 175 °C, making it suitable for aerospace, defense, and other applications exposed to extreme temperatures. Furthermore, the environmental characteristics of this connector include corrosion and environment resistance, which is essential for outdoor or harsh industrial applications. The connector is classified as active in its product life cycle and is compliant with various regulatory standards.
Industry Applications for D38999/26WJ35SN
The D38999/26WJ35SN might find use in various industries due to its robust design and compliance with stringent military standards. Below are some potential industry applications.
- Aerospace and Defense: The connector’s adherence to the MIL-DTL-38999 standard makes it a suitable candidate for aerospace and defense applications. Aircraft and military vehicles could potentially use this connector for avionics, communication systems, and other critical subsystems where reliability is paramount.
- Industrial Automation: In manufacturing settings, the D38999/26WJ35SN might be integrated into control systems or robotics where durable connectors are required. Its high contact count and corrosion resistance could support various sensors and control devices, possibly improving the production workflow.
- Transportation and Logistics: The connector could potentially be utilized in transportation systems, including trains and ships, where connectors are exposed to environmental stressors. Its EMI shielding might help in ensuring reliable communication systems onboard.
- Telecommunications: Telecommunications infrastructure might utilize this connector for base stations or data centers, where reliable and robust connectors are necessary for high-speed data transmission. The contact finish and environmental resistance could support longevity and performance in these applications.
- Medical Imaging: If the design meets specific medical standards, the D38999/26WJ35SN could be used in imaging equipment where durable and high-performance connectors are required. The ability to withstand a wide operating temperature range might be beneficial in environments such as hospitals or clinics.
It is important to note that these potential industry applications are conceptual and illustrative, requiring thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. Similar parts might also be used in these applications, potentially offering alternative solutions depending on the unique design requirements.
About Amphenol Corporation
Amphenol Corporation has established itself as a manufacturer of high-quality connectors, specializing in various categories, including Military Circular Connectors. The company’s expertise in designing connectors for extreme conditions has made it a reliable source for military and aerospace applications. The D38999/26WJ35SN is one of many parts that adhere to strict military specifications, showcasing Amphenol’s commitment to producing reliable and high-performance products.
In addition to the D38999/26WJ35SN, Amphenol manufactures a variety of similar connectors that support different configurations and applications. Their extensive catalog of connectors includes options for various industrial, commercial, and military settings, making them a versatile choice for engineers and procurement professionals seeking reliable components.
Where to Find D38999/26WJ35SN by Amphenol Corporation
- Avnet Abacus
- PEI Genesis
- TTI
- Quest Components
- Bristol Electronics
- Verical
- Mouser Electronics
- Avnet Americas
However, stock levels and pricing can fluctuate, so it is advisable to check findchips.com for the most current information.
Compare pricing for D38999/26WJ35SN and other Military Circular Connectors / Connectors at findchips.com
For prices and availability, you can research D38999/26WJ35SN and explore the options for Military Circular Connectors on findchips.com.