D38999/33W13R by Amphenol Corporation

Overview of D38999/33W13R by Amphenol Corporation

The Amphenol D38999/33W13R is designed as a protective cover for circular MIL spec connectors. Made from aluminum, this connector accessory ensures durable and reliable protection for size 13 receptacles. It is a component of the Military Connector Accessories subcategory within the Connector Support category.

Integral to maintaining the integrity of electronic connections in harsh environments, this protective cap is compliant with MIL-DTL-38999 military specifications, affirming its suitability for high-reliability applications in defense and aerospace sectors. The cover essentially serves to prevent mechanical damage, environmental contaminants, and electrical issues through robust shielding, particularly when the connector it protects is not in use.

Industry Applications for D38999/33W13R

The D38999/33W13R protective cover might possess potential applicability in various stringent sectors where durability and reliability are critical. Below are several potential use cases, emphasized that these applications should be verified by engineering and design teams to match specific requirements:

  • Aerospace and Defense: Given its compliance with MIL-DTL-38999, this protective cover could potentially safeguard connectors in military vehicles, aircraft, and spacecraft against environmental and mechanical stresses.
  • Telecommunications: In environments where connectivity hardware might be exposed to harsh conditions, this cover could potentially protect the critical communication links.
  • Industrial Automation: Automated machinery and sensors in industrial facilities, often exposed to dust, liquids, and mechanical interference, might use such protective covers to safeguard their electronic connections.
  • Robotics and Drones: The cover could potentially be used in robotic systems and drones, providing protection in diverse operational environments, from industrial floors to outdoor exploratory fields.
  • Computing and Data Storage: In large data centers and computing facilities where maintaining data integrity and system reliability is essential, such protective measures could be crucial for connectors exposed to maintenance routines or environmental factors.

Note, these industry applications are conceptual and require thorough validation against industry standards and specific operational prerequisites.

About Amphenol Corporation

Amphenol Corporation is a leading provider of high-technology connectors, primarily catering to high-reliability needs in various sectors including military, aerospace, automotive, broadband, and industrial applications. Known for their rigorous adherence to quality and performance standards, Amphenol’s product range features a comprehensive lineup of Military Connector Accessories, including items like the D38999/33W13R. The use of durable materials such as aluminum and strict compliance with military specifications exemplifies their commitment to delivering reliable and robust connector solutions.

Where to Find D38999/33W13R by Amphenol Corporation

To procure the D38999/33W13R, potential buyers can explore a range of distributors who have historically offered this component. Distributors such as TTI, Avnet Americas, Heilind Electronics – Europe, TTI Europe, RS, Mouser Electronics, and Avnet Abacus have been known to stock this part. However, to access current stock levels and pricing information, it is advisable to visit findchips.com. Here, you can also explore alternative Military Connector Accessories from Amphenol or other manufacturers.

Compare pricing for D38999/33W13R and other Military Connector Accessories at findchips.com