Overview of D38999/44WC98PN by TE Connectivity
The D38999/44WC98PN is a male Military Circular Connector designed and manufactured by TE Connectivity. This part is specifically crafted as a receptacle connector with a crimp termination style. The connector type falls under the MIL series, indicating its compliance with certain military specifications. It includes 10 contacts and boasts a robust design that is suitable for harsh environments.
TE Connectivity has designed the D38999/44WC98PN with several key features to enhance its performance and reliability. It follows the MIL-C38999 standard and includes polarization, making it less prone to incorrect coupling. The receptacle is EMI shielded, enhancing its performance in environments with electromagnetic interference. The body or shell style is made of stainless steel with a zinc nickel shell finish, offering excellent resistance against corrosion and physical stress. The connector operates over a wide temperature range from -65 °C to 200 °C, making it suitable for various challenging applications.
Industry Applications for D38999/44WC98PN
The D38999/44WC98PN connector could potentially serve a diverse range of industries due to its rugged design and technical specifications. Here are some possible applications:
- Aerospace and Defense: Given its compliance with military standards, this connector might be used in military vehicles, aerospace electronics, and defense systems where reliable and durable connections are critically important.
- Industrial Automation: In industrial settings where machinery requires robust, reliable connections to operate under stressful conditions, this connector could provide the necessary durability and performance.
- Telecommunications: The EMI shielding feature makes the D38999/44WC98PN suitable for telecommunications infrastructure, especially in areas prone to high electromagnetic interference.
- Robotics and Drones: Robots and drones operating in harsh or varied environments might benefit from this connector’s rugged design and ability to operate over a wide range of temperatures.
- Space Technology: The extreme temperature resilience could make this connector suitable for applications in space technology, such as satellites and spacecraft.
Note that these industry applications are purely illustrative and should be validated by engineering and procurement teams specific to the project requirements. The suitability of this connector for a particular application depends on comprehensive analysis and adherence to relevant industry standards.
About TE Connectivity
TE Connectivity is a global technology leader, well-recognized for its wide range of connector solutions, including Military Circular Connectors. The company specializes in various sectors including automotive, industrial equipment, data communication systems, aerospace, defense, and consumer electronics. Their products are engineered to withstand the toughest conditions and meet stringent industry standards.
TE Connectivity’s range of connectors, especially within the military and aerospace sectors, showcases their commitment to high-quality, durable, and reliable products. Products like the D38999/44WC98PN are proof of TE Connectivity’s expertise in developing connectors that can operate effectively in extremely harsh environments. This competency ensures that they continue to be a preferred choice for military and aerospace applications demanding meticulous specifications and strict compliance with military standards.
Where to Find D38999/44WC98PN by TE Connectivity
To purchase the D38999/44WC98PN, you can perform a detailed search on findchips.com. This platform allows for real-time comparison of stock levels and pricing from multiple distributors. Historically, this part has been available from distributors such as Mouser Electronics among others, but it is important to check current availability and pricing directly on FindChips. Additionally, the Military Circular Connectors link can help you explore alternate parts offered by TE Connectivity or other manufacturers, enhancing your options if the D38999/44WC98PN is not available.