D3V-165-1A5 by OMRON Corporation

Overview of D3V-165-1A5 by OMRON Corporation

The D3V-165-1A5 by OMRON Corporation is a snap acting/limit switch featuring a single pole double throw (SPDT) contact configuration with a momentary switch function. Designed for robust performance and reliability, it supports a current rating of 16A for both AC and DC currents, with the DC voltage rating being 8V and the AC voltage reaching up to 250V. Its actuator adopts a short hinge roller lever form, promoting precise operation with a quick connect terminal for easy and efficient wiring. This component, suitable for panel mounting, possesses a compact body with dimensions including a breadth of 10.3mm, height of 15.9mm, and length of 27.8mm. With an actuator travel of 2.4mm and an operating force maximum of 2.35N, the D3V-165-1A5 ensures streamlined activation.

Well-suited for a wide array of applications, this switch’s mechanical and electrival endurance is underscored by its lifecycle of 100,000 cycles, maintaining resilience and reliability in demanding environments. The operability is guaranteed within a vast temperature range from -25°C to 105°C, accommodating various working conditions. Besides its mechanical robustness, the switch stays compliant with contemporary environmental and safety standards, holding RoHS compliance and an IP00 sealing rating, among other certifications.

Industry Applications for D3V-165-1A5

The versatility of the D3V-165-1A5 spans across numerous industries, benefiting from its robust design and electrical characteristics. Note, the potential industry applications suggested below are conceptual and should undergo thorough analysis and verification for compliance and suitability by engineering teams.

  • Industrial Automation: In assembly lines or machinery, this switch might be used for end-of-travel sensing, positioning, and safety interlocks, capitalizing on its reliability and high current handling capability.
  • Consumer Electronics: Devices that require dependable input controls, such as gaming consoles or high-end appliances, could potentially utilize such switches due to their precise actuation and durability.
  • Environmental Monitoring Equipment: Given its operational temperature range, the switch could find applications in outdoor or harsh environment conditions for sensing and control in various monitoring devices.
  • Transportation and Logistics: Automated warehousing equipment, such as conveyors and automated guided vehicles (AGVs), could benefit from this switch’s robust design, precise actuation, and high current rating for end-of-travel sensing and emergency stops.

These are illustrative use cases; actual application requires careful consideration of the switch’s specifications and the environmental conditions it will be subjected to.

About OMRON Corporation

OMRON Corporation is a globally recognized leader in the field of industrial automation, electronic components, and healthcare. When it comes to snap acting/limit switches, OMRON stands out with its broad portfolio of components designed for durability, reliability, and precision. The D3V-165-1A5 is just one example of OMRON’s commitment to quality and innovation in the development of switches that meet diverse application requirements. OMRON’s product lineup includes an array of similar parts that cater to a wide range of functional needs, from basic detection needs to complex switching solutions, all adhering to stringent industry standards and certifications.

Where to Find D3V-165-1A5 by OMRON Corporation

Procuring the D3V-165-1A5 switch is straightforward via findchips.com, where comprehensive listings from various distributors provide current stock levels, pricing, and availability at your fingertips. While historically this component has been available from distributors such as Relay Specialties, Sager, and Mouser Electronics, inventory status and pricing fluctuate. For an updated list of distributors, visit findchips.com. For those looking for alternatives to the D3V-165-1A5 or similar products from OMRON Corporation or other manufacturers, exploring the Snap Acting/Limit Switches category can yield suitable options based on specific application needs.

Compare pricing for D3V-165-1A5 and other Snap Acting/Limit Switches / Switches at findchips.com