Overview of DA2303-ALD by Coilcraft Inc.
The DA2303-ALD is a power transformer characterized by its compact CHIP package, making it suitable for surface-mount technology (SMT) applications. Manufactured by Coilcraft Inc., this component is designed to handle a primary dual 5V input voltage, delivering dual 6V output voltages. Its robust design supports a high isolation voltage of 2500V, ensuring safe operation under a variety of electrical conditions. The transformer is fully compliant with RoHS regulations, highlighting its environmental friendliness by avoiding harmful lead content.
Measuring just 10.3 mm in length, 8.1 mm in width, and 5.97 mm in height, the DA2303-ALD offers an impressive energy density in its class, while the absence of a center tap feature streamlines the design for specific applications. The transformer operates within a wide temperature range, from -40 °C to 125 °C, making it versatile for use under extreme environmental conditions. Other notable features include its dual secondary winding configuration and an input voltage rating of 5V nominal. With an approval for AEC-Q200, the component is assured for quality, reliability, and performance across automotive and other demanding environments.
Industry Applications for DA2303-ALD
The compact and efficient design of DA2303-ALD, combined with its high isolation voltage and compliance with RoHS standards, makes it suitable for a wide array of applications across various industries. Here are some possible use cases, bearing in mind that these are conceptual and require further analysis and verification by engineering and design teams:
- Consumer Electronics: The DA2303-ALD could potentially be deployed in various consumer electronic devices, such as power supplies for small form-factor PCs, chargers for portable devices, or as isolation transformers in audio interfaces. Its SMT package allows for seamless integration into densely packed PCBs commonly found in modern consumer gadgets.
- Automotive Applications: Given its AEC-Q200 compliance, the transformer might be used in automotive electronics where durability and reliability are critical. Applications could include electric vehicle charging systems, automotive infotainment systems, or power management modules within vehicles.
- Industrial Automation: In the realm of industrial automation, DA2303-ALD could find use in control systems, providing isolation for sensitive measurement and control circuits, or in power conversion applications within industrial machinery.
- Communication Systems: This transformer might also serve in communication equipment, such as in power supplies for routers and switches or in isolation modules for high-speed data communication interfaces, ensuring signal integrity and protection against electrical noise.
Note that these applications are illustrative and require thorough validation by technical teams to ensure they meet specific requirements and standards.
About Coilcraft Inc.
Coilcraft Inc. stands out in the field of electronic component manufacturing, especially in the domain of transformers, including Power/Mains Transformers. They are well-regarded for their commitment to quality, reliability, and innovation in designing and manufacturing a wide range of magnetic components. The DA2303-ALD is just one example of Coilcraft’s extensive catalog, demonstrating their capability to engineer components that meet stringent requirements for various applications. Coilcraft products are designed to cater to the needs of several industries, including automotive, telecommunications, consumer electronics, and more. The company’s emphasis on research and development has positioned it as a leader in the manufacture of cutting-edge products that address the evolving needs of technology and industry.
Where to Find DA2303-ALD by Coilcraft Inc
For those interested in the DA2303-ALD, it is recommended to research and purchase this component through reputable distributors. The most efficient way to find current stock levels and competitive pricing for the DA2307-ALD, and other Power/Mains Transformers, is through findchips.com. This platform grants access to real-time inventory data from major distributors, ensuring that procurement professionals and engineers can make informed decisions based on the latest availability and pricing information.
In the past, the DA2303-ALD has been available at distributors such as Perfect Parts Corporation, Coilcraft Direct, and DigiKey. While these distributors have historically carried the component, it is advisable to visit findchips.com to get the current stock status and pricing from these and potentially other distributors offering Coilcraft Inc products.