DA7212-01UM2 by Renesas Electronics Corporation

Overview of DA7212-01UM2 by Renesas Electronics Corporation

The DA7212-01UM2 is an ultra-low power stereo codec designed for modern audio applications. It features an always-on power mode requiring just 650 μW, which makes it suitable for battery-powered devices needing efficient energy management. The part is housed in a 34-pin WLCSP (Wafer-Level Chip-Scale Package) and operates across a voltage range of 1.6V to 2.65V. This component includes two analog-to-digital converters (ADCs) and two digital-to-analog converters (DACs), facilitating high-quality audio transmission and playback.

With a wide industrial operating temperature range of -40°C to 85°C, the DA7212-01UM2 can function reliably in various environments, which is further supported by its compliance with ROHS and REACH standards. The part is currently marked as active in its life cycle, and at the time of writing, it has a factory lead time of approximately 18 weeks. Furthermore, this component is moisture sensitivity level 1 rated, indicating it is suitable for general handling without special precautions.

Industry Applications for DA7212-01UM2

The DA7212-01UM2 could be utilized in various industries due to its ultra-low power consumption, reliability, and audio capabilities. Below are a few potential industry applications where this part might be beneficial:

  • Consumer Electronics: The DA7212-01UM2 might be ideal for use in portable audio devices such as headphones or wireless speakers that require high-quality audio performance along with low power consumption. Similar parts could potentially be found in other consumer audio devices that prioritize battery life and sound quality.
  • Internet of Things (IoT): In IoT applications, the need for low power consumption is critical for devices that operate continuously on minimal battery power. The ultra-low power feature of the DA7212-01UM2 could support smart home devices, smart hubs, or sensors that require audio input and output capabilities. Other components in this category might leverage similar principles of energy efficiency.
  • Wearable Technology: In the rapidly growing wearable technology sector, devices can greatly benefit from the compact size and power efficiency of the DA7212-01UM2. This part could potentially be used in smartwatches or fitness trackers that include audio functions such as voice calls or notifications. Other codecs may also serve similar purposes in compact and power-sensitive designs.
  • Smart Home Devices: The DA7212-01UM2 might find applications in smart speakers or voice assistants, where high-quality audio playback and efficient power usage are essential. Similar audio processing parts might be integrated into various smart home systems optimized for user interaction and feedback.

These potential industry applications are solely conceptual and illustrative. A thorough analysis and verification by engineering and design teams are necessary to ensure adherence to industry standards and specific application requirements.

About Renesas Electronics Corporation

Renesas Electronics Corporation specializes in a wide range of semiconductor products, serving various markets including automotive, industrial, and consumer electronics. Within the scope of other consumer integrated circuits, the company delivers robust solutions for audio processing and codec applications, exemplified by the DA7212-01UM2.

Additionally, Renesas markets several similar parts that focus on audio codec functionality, ensuring that engineers can find solutions tailored to their specific project needs. The company’s commitment to providing low-power solutions allows it to meet the demands of modern applications, particularly in consumer circuits where energy efficiency and performance are critical.

Where to Find DA7212-01UM2 by Renesas Electronics Corporation

For those interested in acquiring the DA7212-01UM2, it is advisable to research purchasing options on findchips.com. This platform can assist in identifying current stock levels and pricing from various distributors. Historically, the part has been available from distributors including:

  • Avnet Silica
  • Future Electronics
  • Mouser Electronics
  • DigiKey

While these distributors may have previously stocked the part, it’s essential to verify availability through findchips.com, which provides a comprehensive view of current stock and pricing. Additionally, their search functionality allows for exploration of other consumer ICs, and they offer alternatives to the DA7212-01UM2 through the Other Consumer ICs category.

Compare pricing for DA7212-01UM2 and other Other Consumer ICs / Consumer Circuits at findchips.com