Overview of DB35-10 by Diotec Semiconductor AG
The DB35-10 is a bridge rectifier diode designed for three-phase applications. This component supports a maximum forward current of 35A and can withstand a reverse voltage of up to 1000V (V(RRM)). Constructed from silicon, the device is encapsulated in a plastic package measuring 28.50 mm x 28.50 mm with a height of 10 mm. It is compliant with RoHS (Restriction of Hazardous Substances), indicating that it meets environmental standards for hazardous substance usage in electronic components.
With a thermal resistance that accommodates operating temperatures ranging from -50 °C to 150 °C, the DB35-10 is designed for robust performance in various temperature conditions. The diode utilizes a bridge configuration with six elements, ensuring reliable rectification in high-current applications. The maximum forward voltage drop (VF) is specified as 1.05V, while the reverse recovery time is capped at 1.5 µs, which are important parameters for efficiency and speed in electronic circuits. Its terminal configuration is unspecified, and it has a moisture sensitivity level (MSL) of 1, indicating a low sensitivity to moisture and therefore suitable for storage in normal conditions without immediate concern for degradation.
Industry Applications for DB35-10
The DB35-10 might find applications in several industries given its specifications and capabilities. Below are potential use cases across various sectors:
- Industrial Automation: This part might be utilized in motor drive circuits where high current and voltage handling are required. For instance, it could be part of an industrial power supply or automation control system, enabling efficient power conversion and management.
- Renewable Energy Systems: In solar inverters or wind turbine systems, the DB35-10 could potentially be employed to manage the conversion of AC to DC power. The high reverse voltage rating allows it to handle energy from various renewable sources safely.
- Commercial Electronics: This bridge rectifier diode might be found in applications where AC power is converted into DC for equipment such as power supplies and chargers. Its characteristics support applications that require reliable energy conversion.
- Data Centers and Computing: The part could possibly be integrated into uninterruptible power supplies (UPS) or backup systems to ensure power reliability and conversion efficiency in high-demand data center environments.
- HVAC Systems: In heating, ventilation, and air conditioning systems, DB35-10 might be used in control circuits for motors or compressors, providing robust rectification under demanding conditions.
It is important to note that these potential industry applications are only conceptual and illustrative. An analysis and verification by engineering and design teams are necessary to ensure adherence to industry standards and specific application requirements.
About Diotec Semiconductor AG
Diotec Semiconductor AG operates in the field of semiconductor manufacturing, specializing in various types of diodes, including bridge rectifier diodes. The company focuses on producing reliable and high-performance electronic components for diverse applications. The DB35-10 is part of their extensive catalog, which includes various other diodes suitable for different operational requirements. Their commitment to quality is reflected in the range of products they offer, ensuring they meet the diverse needs of industries from consumer electronics to industrial applications.
Where to Find DB35-10 by Diotec Semiconductor AG
Historically, the part has been available through various distributors, including:
- Master Electronics
- TME
- Verical
- Onlinecomponents.com
- Mouser Electronics
- DigiKey
It is important to check findchips.com for the most current stock levels and pricing as these may vary over time and by distributor.