Overview of DCM3623T50M31C2T00 by Vicor Corporation
The DCM3623T50M31C2T00 is a DC-DC regulated Power Supply Module designed for high efficiency and reliability. Manufactured by Vicor Corporation, this module provides a single output and is built using hybrid technology. The device is packaged in a 9-pin through-hole format, suitable for tray packaging. It belongs to the Power Supply Modules subcategory within the Power Circuits category.
With an input voltage range from 16 V to 50 V and a nominal input of 28 V, the DCM3623T50M31C2T00 efficiently delivers a maximum power output of 320 W. The output voltage is nominally set at 28 V but can be adjusted between 22 V and 30.8 V, allowing flexibility across various applications. Notably, the part incorporates robust design standards, including RoHS compliance and REACH compliance, ensuring environmental safety standards are met.
Introduced on October 12, 2016, this module has remained an active part of Vicor’s offerings, highlighting its sustained applicability in modern electronic systems. It features technology categorized as ‘Hybrid,’ which typically indicates a combination of solid-state and electromechanical components, balancing performance and durability.
Industry Applications for DCM3623T50M31C2T00
The DCM3623T50M31C2T00, with its versatile features, might potentially serve a variety of industries. Below are some industries where this power supply module could be applicable, along with potential uses within those sectors:
- Telecommunications: This module could potentially be used in telecommunications equipment where stable and regulated power supplies are critical. Its capability to handle a wide range of input voltages and provide a stable output might make it suitable for powering communication infrastructures, possibly including routers and switches.
- Industrial Automation: In the realm of industrial automation, this power supply module might be used to provide reliable power to sensors and automation controllers. The adjustable output voltage feature allows for flexibility in application-specific voltage requirements.
- Computing and Data Storage: Data centers requiring consistent and efficient power delivery to protect data integrity might use such a module. Its high power output capacity could potentially support high-performance server farms and storage units.
- Consumer Electronics: For high-end consumer electronics that require precise power management, such as audio/video systems, this module might provide the necessary power integrity to enhance device performance and reliability.
- Aerospace and Defense: Though not specified for MIL-spec or other defense standards, the robustness provided by Vicor’s power module technology might allow its use in non-critical aerospace applications or in commercial technologies associated with this sector.
Note that these potential industry applications are only illustrative and require thorough analysis and verification by engineering and design teams to ensure compliance with specific industry standards and application requirements.
About Vicor Corporation
Vicor Corporation specializes in the manufacture of power supply technologies and systems, particularly excelling in the Power Supply Modules subcategory of Power Circuits. The DCM3623T50M31C2T00 is a standout example of Vicor’s products designed to offer efficiency, flexibility, and reliability. Vicor’s ongoing innovation in power module technology is aimed at providing solutions that meet the broad and evolving needs of a diverse range of industry sectors.
Where to Find DCM3623T50M31C2T00 by Vicor Corporation
For those interested in purchasing the DCM3623T50M31C2T00, it is advisable to conduct thorough research on availability and pricing by using resources like findchips.com. On FindChips, buyers can check real-time stock levels and pricing from various distributors. Historically, distributors such as Avnet Abacus, Mouser Electronics, Avnet Americas, and DigiKey have carried this part. However, availability can fluctuate, so utilizing findchips.com will provide the most current data.
To explore alternatives or similar products offered by Vicor Corporation or other manufacturers, refer to the Power Supply Modules page on FindChips.