Overview of DCM3623T75H13C2T00 by Vicor Corporation
The DCM3623T75H13C2T00 is a regulated DC-DC power supply module that provides a single output configuration, delivering a maximum power output of 320 watts. This hybrid module is equipped with a 9-pin configuration for through-hole mounting, making it suitable for applications that require stable and efficient power management. It operates within an input voltage range of 36 V to 75 V, with a nominal input voltage of 48 V, and provides an output voltage of 12 V, capable of handling a maximum output current of 26.67 A.
This product has a compact design with dimensions of 38.72 mm in length, 22.8 mm in width, and a maximum seated height of 7.31 mm. The Power Supply Module is constructed with a hybrid technology, allowing it to integrate the benefits of both linear and switching power supply designs. The operating temperature range extends up to 95 °C, which allows for versatility in various environmental conditions.
As of the current writing, the factory lead time for production is around 28 weeks, indicating that careful planning may be necessary for projects requiring this specific component. Additionally, the DCM3623T75H13C2T00 complies with ROHS and REACH regulations, ensuring it meets necessary environmental and safety standards.
Industry Applications for DCM3623T75H13C2T00
The DCM3623T75H13C2T00 could potentially find applications across various industries due to its robust specifications and adaptability. Below are some examples of potential industry applications:
- Energy and Power Systems: The module might be utilized in energy systems where stable and regulated power is critical, such as in renewable energy systems, including solar inverters or battery storage systems. Its ability to handle high power output could support devices that require efficient energy conversion and management.
- Transportation and Logistics: In transportation applications, this module could potentially be integrated into electric vehicles or other transport systems requiring efficient power conversion. The characteristics of the module may support onboard power systems that manage various electrical components, improving overall energy efficiency and performance.
- Renewable Energy: As an integral part of renewable energy setups, this module might assist in power regulation for wind turbines or solar panels where varying input voltages can affect system stability. Its adjustable output could help tailor power delivery in these applications.
- Automotive (conditional): If compliance with automotive industry standards such as AEC-Q100 or AEC-Q101 is verified, the DCM3623T75H13C2T00 could be potentially used in automotive systems for power conversion in electric or hybrid vehicles. This could enhance performance in various vehicle electronic systems.
These potential industry applications are only conceptual and illustrative, requiring thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Vicor Corporation
Vicor Corporation is recognized for its commitment to providing innovative power supply solutions, particularly in the realm of power circuits. The company focuses extensively on the development and manufacturing of high-performance power modules, including the DCM3623T75H13C2T00. Their products are designed to facilitate efficient power management across various applications, allowing for advanced energy solutions in multiple industries.
Vicor’s power supply modules, such as the DCM series, are engineered to meet the rigorous demands of modern electronic systems. Similar parts produced by Vicor include other models in the DCM family, which are tailored for specific voltage and power requirements, emphasizing their ability to deliver efficient and reliable performance in complex applications.
Research Price and Stock for DCM3623T75H13C2T00 by Vicor Corporation on Findchips.com
For those interested in acquiring the DCM3623T75H13C2T00, it is recommended to research current stock and pricing on Findchips.com. This platform offers an extensive database of distributors and allows engineers to compare prices effectively. Historical availability at distributors has included:
- Avnet Abacus
- Mouser Electronics
- Avnet Americas
- DigiKey
However, specific stock levels may vary, so it is crucial to check these distributors’ current status through Findchips for accurate information on availability and pricing. Additionally, the Power Supply Modules category on Findchips can be used to explore other parts that might serve as alternatives to the DCM3623T75H13C2T00 from Vicor or other manufacturers.